Black, Red Single Conductor Cables (Hook-Up Wire)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
FIT0582
FIT0582
TEST LEAD 12AWG BLACK/RED
DFRobot
232
In Stock
1 : £5.83000
Bulk
-
Bulk
Active
Test Lead
12 AWG
-
Copper, Tinned
Silicone
-
-
3.28' (1.00m)
-
-60°C ~ 200°C
Black, Red
-
2 Cables, 1 of each Color, High Temperature
FIT0584
FIT0585
TEST LEAD 18AWG BLACK/RED
DFRobot
49
In Stock
1 : £2.46000
Bulk
-
Bulk
Active
Test Lead
18 AWG
-
Copper, Tinned
Silicone
-
-
3.28' (1.00m)
-
-60°C ~ 200°C
Black, Red
-
2 Cables, 1 of each Color, High Temperature
FIT0583
FIT0583
TEST LEAD 14AWG BLACK/RED
DFRobot
52
In Stock
1 : £4.83000
Bulk
-
Bulk
Active
Test Lead
14 AWG
-
Copper, Tinned
Silicone
-
-
3.28' (1.00m)
-
-60°C ~ 200°C
Black, Red
-
2 Cables, 1 of each Color, High Temperature
FIT0580
FIT0581
TEST LEAD 10AWG BLACK/RED
DFRobot
59
In Stock
1 : £5.78000
Bulk
-
Bulk
Active
Test Lead
10 AWG
-
Copper, Tinned
Silicone
-
-
3.28' (1.00m)
-
-60°C ~ 200°C
Black, Red
-
2 Cables, 1 of each Color, High Temperature
FIT0584
FIT0584
TEST LEAD 16AWG BLACK/RED
DFRobot
12
In Stock
1 : £3.16000
Bulk
-
Bulk
Active
Test Lead
16 AWG
-
Copper, Tinned
Silicone
-
-
3.28' (1.00m)
-
-60°C ~ 200°C
Black, Red
-
2 Cables, 1 of each Color, High Temperature
FIT0580
FIT0580
TEST LEAD 8AWG BLACK/RED
DFRobot
23
In Stock
1 : £6.62000
Bulk
-
Bulk
Active
Test Lead
8 AWG
-
Copper, Tinned
Silicone
-
-
3.28' (1.00m)
-
-60°C ~ 200°C
Black, Red
-
2 Cables, 1 of each Color, High Temperature
Showing
of 6

Black, Red Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.