Single Conductor Cables (Hook-Up Wire)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Blue Hook-up
83010 006100
HOOK-UP STRND 16AWG BLUE
Belden Inc.
10,600
In Stock
700
Factory
100 : £2.21100
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Blue
UL Style 1371
High Temperature
-
MIL-W-16878/4
Black Hook-up
83010 010100
HOOK-UP STRND 16AWG BLACK 100'
Belden Inc.
31
In Stock
1 : £225.64000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Black
UL Style 1371
High Temperature
-
MIL-W-16878/4
Orange Hook-up
83010 003100
HOOK-UP STRND 16AWG ORANGE
Belden Inc.
400
In Stock
100 : £2.21100
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Orange
UL Style 1371
High Temperature
-
MIL-W-16878/4
Red Hook-up
83010 0021000
HOOK-UP STRND 16AWG RED
Belden Inc.
1,000
In Stock
1,000 : £1.79961
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-70°C ~ 200°C
Red
UL Style 1371
High Temperature
-
MIL-W-16878/4
Red Hook-up
83010 002100
HOOK-UP STRND 16AWG RED 100'
Belden Inc.
25
In Stock
1 : £225.64000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Red
UL Style 1371
High Temperature
-
MIL-W-16878/4
White Hook-up
83010 009100
HOOK-UP STRND 16AWG WHITE 100'
Belden Inc.
8
In Stock
700
Factory
1 : £225.64000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
White
UL Style 1371
High Temperature
-
MIL-W-16878/4
Yellow Hook-up
83010 004100
HOOK-UP STRND 16AWG YELLOW 100'
Belden Inc.
6
In Stock
1 : £225.64000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Yellow
UL Style 1371
High Temperature
-
MIL-W-16878/4
Showing
of 7

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.