Single Conductor Cables (Hook-Up Wire)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Blue Hook-up
HOOK-UP STRND 18AWG BLUE
Belden Inc.
5,600
In Stock
100 : £1.96110
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.068" (1.73mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Blue
UL Style 1371
High Temperature
-
MIL-W-16878/4
Red Hook-up
HOOK-UP STRND 18AWG RED
Belden Inc.
9,400
In Stock
300
Factory
100 : £2.17180
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.078" (1.98mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-70°C ~ 200°C
Red
UL Style 1180
High Temperature
-
MIL-W-16878/5
Black Hook-up
HOOK-UP STRND 22AWG BLACK 100'
Belden Inc.
48
In Stock
1 : £138.13000
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.050" (1.27mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Black
UL Style 1213
High Temperature
-
MIL-W-16878/4
Black Hook-up
HOOK-UP STRND 20AWG BLACK 100'
Belden Inc.
219
In Stock
1 : £157.16000
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.058" (1.47mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Black
UL Style 1213
High Temperature
-
MIL-W-16878/4
Black Hook-up
HOOK-UP STRND 18AWG BLACK 100'
Belden Inc.
51
In Stock
1 : £200.13000
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.068" (1.73mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Black
UL Style 1371
High Temperature
-
MIL-W-16878/4
Red Hook-up
HOOK-UP STRND 18AWG RED 100'
Belden Inc.
45
In Stock
798
Factory
1 : £208.14000
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.068" (1.73mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Red
UL Style 1371
High Temperature
-
MIL-W-16878/4
White Hook-up
HOOK-UP STRND 16AWG WHITE 100'
Belden Inc.
56
In Stock
200
Factory
1 : £241.04000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
White
UL Style 1371
High Temperature
-
MIL-W-16878/4
8530 005100
HOOK-UP STRND 18AWG GREEN 100'
Belden Inc.
12
In Stock
1 : £208.14000
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.068" (1.73mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Green
UL Style 1371
High Temperature
-
MIL-W-16878/4
Showing
of 8

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.