Single Board Computers (SBCs)

Results: 6
Packaging
BoxBulk
Size / Dimension
2.850" x 2.580" (72.39mm x 65.53mm)3.100" x 3.100" (78.40mm x 78.40mm)
Ethernet
10/100 Mbps (1)-
Digital I/O Lines
16-
Analog Input:Output
4/04:0
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
MDL-IDMxx-x
MDL-IDM28-B
SBC 50MHZ 1 CORE 232KB/232KB RAM
Texas Instruments
0
In Stock
20 : £118.78300
Box
Box
ObsoleteARM® Cortex®-M350MHz1--2.850" x 2.580" (72.39mm x 65.53mm)--232KB/232KBmicroSDVGA10/100 Mbps (1)-1-4/0---20°C ~ 50°C
SBC 50MHZ 1 CORE 232KB/232KB RAM
MDL-IDM-L35-B
SBC 50MHZ 1 CORE 232KB/232KB RAM
Texas Instruments
0
In Stock
20 : £118.78300
Bulk
Bulk
ObsoleteARM® Cortex®-M350MHz1--3.100" x 3.100" (78.40mm x 78.40mm)--232KB/232KBmicroSDVGA--1164/0---20°C ~ 50°C
SBC 50MHZ 1 CORE 232KB/232KB RAM
MDL-IDM-B
SBC 50MHZ 1 CORE 232KB/232KB RAM
Texas Instruments
0
In Stock
20 : £128.87600
Box
Box
ObsoleteARM® Cortex®-M350MHz1--2.850" x 2.580" (72.39mm x 65.53mm)--232KB/232KBmicroSDVGA10/100 Mbps (1)-1-4/0---20°C ~ 50°C
MDL-IDMxx-x
MDL-IDM28
SBC 50MHZ 1 CORE 232KB/232KB RAM
Texas Instruments
0
In Stock
1 : £157.90000
Box
Box
ObsoleteARM® Cortex®-M350MHz1--2.850" x 2.580" (72.39mm x 65.53mm)--232KB/232KBmicroSDVGA10/100 Mbps (1)-1-4/0---20°C ~ 50°C
MDL-IDM-L35
MDL-IDM-L35
SBC 50MHZ 1 CORE 232KB/232KB RAM
Texas Instruments
0
In Stock
1 : £157.90000
Bulk
Bulk
ObsoleteARM® Cortex®-M350MHz1--3.100" x 3.100" (78.40mm x 78.40mm)--232KB/232KBmicroSDVGA--1164/0---20°C ~ 50°C
MDL-IDMxx-x
MDL-IDM
SBC 50MHZ 1 CORE 232KB/232KB RAM
Texas Instruments
0
In Stock
1 : £169.85000
Box
Box
ObsoleteARM® Cortex®-M350MHz1--2.850" x 2.580" (72.39mm x 65.53mm)--232KB/232KBmicroSDVGA10/100 Mbps (1)-1-4:0---20°C ~ 50°C
Showing
of 6

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.