Single Board Computers (SBCs)

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
PRN.000.025-0009
SBC 1.33GHZ 2 CORE 2GB RAM
Perinet
8
In Stock
1 : £548.08000
Box
Box
Active
Marvell Armada 385 ARM Cortex-A9, ARMv7
1.33GHz
2
15W
-
5.200" x 3.400" (132.08mm x 86.36mm)
-
-
2GB
eMMC, SD
-
100 Mbps
USB 2.0 (1), USB 3.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
PRN.000.025-0002
SBC 1.0GHZ 1 CORE 1GB RAM
Perinet
8
In Stock
1 : £554.70000
Box
Box
Active
TI AM3352 ARM Cortex-A8, ARMv7
1GHz
1
15W
-
5.200" x 3.400" (132.08mm x 86.36mm)
-
-
1GB
eMMC, SD
-
100 Mbps
USB 2.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
PRN.000.025-0013
PERIMICA MODULAR EDGE COMPUTER (
Perinet
8
In Stock
1 : £574.35000
Box
Box
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
PRN.000.025-0010
SBC 1.0GHZ 1 CORE 1GB RAM
Perinet
0
In Stock
Check Lead Time
Active
Active
TI AM3352 ARM Cortex-A8, ARMv7
1GHz
1
15W
-
5.197" x 3.386" (132.00mm x 86.00mm)
-
-
1GB
eMMC, SD
-
100 Mbps
USB 2.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
PRN.000.025-0006
SBC 1.0GHZ 1 CORE 1GB RAM
Perinet
0
In Stock
Check Lead Time
Active
Active
TI AM3352 ARM Cortex-A8, ARMv7
1GHz
1
15W
-
5.200" x 3.400" (132.08mm x 86.36mm)
-
-
1GB
eMMC, SD
-
100 Mbps
USB 2.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
PRN.000.025-0011
SBC 1.0GHZ 1 CORE 1GB RAM
Perinet
0
In Stock
Check Lead Time
Active
Active
TI AM3352 ARM Cortex-A8, ARMv7
1GHz
1
15W
-
5.197" x 3.386" (132.00mm x 86.00mm)
-
-
1GB
eMMC, SD
-
100 Mbps
USB 2.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
PRN.000.025-0007
SBC 1.0GHZ 1 CORE 1GB RAM
Perinet
0
In Stock
Check Lead Time
Active
Active
TI AM3352 ARM Cortex-A8, ARMv7
1GHz
1
15W
-
5.200" x 3.400" (132.08mm x 86.36mm)
-
-
1GB
eMMC, SD
-
100 Mbps
USB 2.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
PRN.000.025-0001
SBC 1.0GHZ 1 CORE 1GB RAM
Perinet
0
In Stock
Check Lead Time
Active
Active
TI AM3352 ARM Cortex-A8, ARMv7
1GHz
1
15W
-
5.200" x 3.400" (132.08mm x 86.36mm)
-
-
1GB
eMMC, SD
-
100 Mbps
USB 2.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
PRN.000.025-0012
SBC 1.33GHZ 2 CORE 2GB RAM
Perinet
0
In Stock
Check Lead Time
Active
Active
Marvell Armada 385 ARM Cortex-A9, ARMv7
1.33GHz
2
15W
-
5.197" x 3.386" (132.00mm x 86.00mm)
-
-
2GB
eMMC, SD
-
100 Mbps
USB 2.0 (1), USB 3.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
PRN.000.025-0008
SBC 1.33GHZ 2 CORE 2GB RAM
Perinet
0
In Stock
Check Lead Time
Active
Active
Marvell Armada 385 ARM Cortex-A9, ARMv7
1.33GHz
2
15W
-
5.200" x 3.400" (132.08mm x 86.36mm)
-
-
2GB
eMMC, SD
-
100 Mbps
USB 2.0 (1), USB 3.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
PRN.000.025-0005
SBC 1.33GHZ 2 CORE 2GB RAM
Perinet
0
In Stock
Check Lead Time
Active
Active
Marvell Armada 385 ARM Cortex-A9, ARMv7
1.33GHz
2
15W
-
5.200" x 3.400" (132.08mm x 86.36mm)
-
-
2GB
eMMC, SD
-
100 Mbps
USB 2.0 (1), USB 3.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
PRN.000.025-0004
SBC 1.33GHZ 2 CORE 2GB RAM
Perinet
0
In Stock
Check Lead Time
Active
Active
Marvell Armada 385 ARM Cortex-A9, ARMv7
1.33GHz
2
15W
-
5.200" x 3.400" (132.08mm x 86.36mm)
-
-
2GB
eMMC, SD
-
100 Mbps
USB 2.0 (1), USB 3.0 (1)
10
-
No
-
-25°C ~ 75°C (TA)
Showing
of 12

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.