Single Board Computers (SBCs)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
RASPBERRY PI 3 MODEL B+
SBC 1.4GHZ 4 CORE 1GB RAM
Raspberry Pi
26,543
In Stock
1 : £29.23000
Bulk
Bulk
Not For New Designs
Broadcom BCM2837 ARM Cortex-A53
1.4GHz
4
-
-
3.350" x 2.200" (85.09mm x 55.88mm)
-
-
1GB/1GB
MicroSD
CSI, DSI, HDMI
GbE
USB 2.0 (4)
40
-
-
-
0°C ~ 50°C
SBC 1.4GHZ 4 CORE 1GB/0GB RAM
SBC 1.4GHZ 4 CORE 1GB/0GB RAM
Seeed Technology Co., Ltd
0
In Stock
Check Lead Time
1 : £31.97000
Bulk
Bulk
Active
Broadcom BCM2837B0 ARM Cortex-A53
1.4GHz
4
-
-
4.724" x 2.953" (120.00mm x 75.00mm)
-
-
1GB/0GB
MicroSD
CSI, DSI, HDMI
GbE
USB 2.0 (4)
40
-
No
-
0°C ~ 50°C
Showing
of 2

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.