Single Board Computers (SBCs)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Operating Temperature
SC1111
SBC 2.4GHZ 4 CORE 8GB PI 5
Raspberry Pi
14,422
In Stock
1 : £92.76000
Box
Box
Active
Broadcom BCM2712 Arm Cortex-A76
2.4GHz
4
-
-
3.370" x 2.224" (85.60mm x 56.50mm)
-
Bluetooth 5.0 / Bluetooth Low Energy (BLE), PCIe
8GB/8GB
MicroSD
HDMI, MIPI
GbE
USB 2.0 (2), USB 3.0 (2)
40
-
-
-
SC1111
SBC 2.4GHZ 4 CORE 4GB PI 5
Raspberry Pi
0
In Stock
Check Lead Time
1 : £63.08000
Box
Box
Active
Broadcom BCM2712 Arm Cortex-A76
2.4GHz
4
-
-
3.370" x 2.224" (85.60mm x 56.50mm)
-
Bluetooth 5.0 / Bluetooth Low Energy (BLE), PCIe
4GB/4GB
MicroSD
HDMI, MIPI
GbE
USB 2.0 (2), USB 3.0 (2)
40
-
-
-
Showing
of 2

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.