Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,914 In Stock | 1 : £0.40000 Cut Tape (CT) 1,000 : £0.10327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 2 W | 150MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
2,628 In Stock | 1 : £0.64000 Cut Tape (CT) 1,500 : £0.16613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 100 V | 330mV @ 300mA, 3A | 100nA (ICBO) | 80 @ 1A, 10V | 1.25 W | 140MHz | 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-100, SOT-669 | LFPAK56, Power-SO8 | ||
980 In Stock | 1 : £0.34000 Cut Tape (CT) 1,000 : £0.08911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 2.2 W | 100MHz | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-261-4, TO-261AA | SOT-223 |