Silicon Capacitors

Results: 14
Capacitance
1 pF4 pF5 pF10 pF15 pF20 pF30 pF40 pF50 pF100 pF200 pF300 pF
Tolerance
±10%-
Height
0.007" (0.18mm)-
Size / Dimension
0.010" L x 0.010" W (0.25mm x 0.25mm)0.015" L x 0.015" W (0.38mm x 0.38mm)0.020" L x 0.020" W (0.51mm x 0.51mm)0.025" L x 0.025" W (0.64mm x 0.64mm)0.030" L x 0.030" W (0.76mm x 0.76mm)0.040" L x 0.040" W (1.02mm x 1.02mm)0.050" L x 0.050" W (1.27mm x 1.27mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Breakdown
ESL (Equivalent Series Inductance)
Applications
Features
Operating Temperature
Package / Case
Height
Size / Dimension
SI CAPACITOR NON HERMETIC CHIP
GC84300-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active300 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.050" L x 0.050" W (1.27mm x 1.27mm)
SI CAPACITOR NON HERMETIC CHIP
GC84015-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active15 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.015" L x 0.015" W (0.38mm x 0.38mm)
SI CAPACITOR NON HERMETIC CHIP
GC84050-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active50 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.025" L x 0.025" W (0.64mm x 0.64mm)
SI CAPACITOR NON HERMETIC CHIP
GC84001-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active1 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.010" L x 0.010" W (0.25mm x 0.25mm)
SI CAPACITOR NON HERMETIC CHIP
GC84005-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active5 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.015" L x 0.015" W (0.38mm x 0.38mm)
SI CAPACITOR NON HERMETIC CHIP
GC84100-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active100 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.030" L x 0.030" W (0.76mm x 0.76mm)
SI CAPACITOR NON HERMETIC CHIP
GC84010-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active10 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.015" L x 0.015" W (0.38mm x 0.38mm)
SI CAPACITOR NON HERMETIC CHIP
GC84030-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active30 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.020" L x 0.020" W (0.51mm x 0.51mm)
SI CAPACITOR NON HERMETIC CHIP
GC83004-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active----------
SI CAPACITOR NON HERMETIC CHIP
GC84200-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active200 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.040" L x 0.040" W (1.02mm x 1.02mm)
SI CAPACITOR NON HERMETIC CHIP
GC84020-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active20 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.020" L x 0.020" W (0.51mm x 0.51mm)
SI CAPACITOR NON HERMETIC CHIP
GC83001-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active----------
SI CAPACITOR NON HERMETIC CHIP
GC84004-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active4 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.015" L x 0.015" W (0.38mm x 0.38mm)
SI CAPACITOR NON HERMETIC CHIP
GC84040-00
SI CAPACITOR NON HERMETIC CHIP
Microchip Technology
0
In Stock
Active
-
Tray
Active40 pF±10%100 V----55°C ~ 150°CNonstandard SMD0.007" (0.18mm)0.020" L x 0.020" W (0.51mm x 0.51mm)
Showing
of 14

Silicon Capacitors


Silicon and thin-film capacitors are specialty devices produced using tools, methods, and materials more commonly employed for semiconductor device manufacturing. The extreme precision and control offered thereby allows production of near-ideal capacitors with excellent parameter stability, within a relatively limited range of values and at a cost that is quite high compared to the ceramic-based devices with which they most directly compete.