Silicon Capacitors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Breakdown
ESR (Equivalent Series Resistance)
ESL (Equivalent Series Inductance)
Applications
Features
Operating Temperature
Package / Case
Height
Size / Dimension
UWSC Series
935154521410-T3T
CAP SILICON 1000PF 150V 0202
Murata Electronics
117
In Stock
1 : £5.85000
Cut Tape (CT)
1,000 : £2.78463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
-
150 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0202 (0505 Metric)
0.005" (0.12mm)
0.020" L x 0.020" W (0.50mm x 0.50mm)
UWSC Series
935153521310-T3T
CAP SILICON 100PF 15% 150V 0202
Murata Electronics
525
In Stock
1 : £4.67000
Cut Tape (CT)
1,000 : £2.10388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±15%
150 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0202 (0505 Metric)
0.011" (0.27mm)
0.020" L x 0.020" W (0.50mm x 0.50mm)
UWSC Series
935153831510-T3T
CAP SILICON 10000PF 15% 30V 0202
Murata Electronics
900
In Stock
1 : £5.85000
Cut Tape (CT)
1,000 : £3.25192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±15%
30 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0202 (0505 Metric)
0.011" (0.27mm)
0.020" L x 0.020" W (0.50mm x 0.50mm)
0
In Stock
Check Lead Time
1 : £6.56000
Cut Tape (CT)
1,000 : £3.51165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
-
30 V
-
-
High Stability, Vertical Silicon Cap, Wirebond
High Reliability
-55°C ~ 150°C
0202 (0505 Metric)
0.005" (0.12mm)
0.020" L x 0.020" W (0.50mm x 0.50mm)
UWSC Series
935154528247-W0T
CAP SILICON 47PF 15% 150V 0201
Murata Electronics
0
In Stock
Check Lead Time
400 : £2.14328
Tray
Tray
Active
47 pF
±15%
150 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.005" (0.12mm)
0.020" L x 0.010" W (0.50mm x 0.25mm)
UWSC Series
935154522310-W0T
CAP SILICON 100PF 15% 150V SMD
Murata Electronics
0
In Stock
Check Lead Time
400 : £2.14328
Tray
Tray
Active
100 pF
±15%
150 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.010" L x 0.010" W (0.25mm x 0.25mm)
UWSC Series
935154529315-W0T
CAP SILICON 150PF 15% 150V SMD
Murata Electronics
0
In Stock
Check Lead Time
400 : £2.14328
Tray
Tray
Active
150 pF
±15%
150 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.015" L x 0.015" W (0.38mm x 0.38mm)
UWSC Series
935154632410-W0T
CAP SILICON 1000PF 15% 50V SMD
Murata Electronics
0
In Stock
Check Lead Time
400 : £3.42970
Tray
Tray
Active
1000 pF
±15%
50 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.012" L x 0.012" W (0.29mm x 0.29mm)
UWSC Series
935154832410-W0T
CAP SILICON 1000PF 15% 30V SMD
Murata Electronics
0
In Stock
Check Lead Time
400 : £3.42970
Tray
Tray
Active
1000 pF
±15%
30 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.010" L x 0.010" W (0.25mm x 0.25mm)
UWSC Series
935153630510-T3T
CAP SILICON 10000PF 15% 50V 0303
Murata Electronics
0
In Stock
Check Lead Time
1,000 : £5.50522
Tape & Reel (TR)
Tape & Reel (TR)
Active
10000 pF
±15%
50 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0303 (0808 Metric)
0.011" (0.27mm)
0.031" L x 0.031" W (0.80mm x 0.80mm)
UWSC Series
935154634522-T3T
CAP SILICON 0.022UF 15% 50V 0504
Murata Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
0.022 µF
±15%
50 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0504 (1210 Metric)
0.005" (0.12mm)
0.049" L x 0.039" W (1.25mm x 1.00mm)
UWSC Series
935153521410-T3T
CAP SILICON 1000PF 15% 150V 0202
Murata Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
1000 pF
±15%
150 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0202 (0505 Metric)
0.011" (0.27mm)
0.020" L x 0.020" W (0.50mm x 0.50mm)
UWSC Series
935154630510-T3T
CAP SILICON 10000PF 15% 50V 0303
Murata Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
10000 pF
±15%
50 V
14 mOhms
6pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0303 (0808 Metric)
0.005" (0.12mm)
0.031" L x 0.031" W (0.80mm x 0.80mm)
Showing
of 13

Silicon Capacitors


Silicon and thin-film capacitors are specialty devices produced using tools, methods, and materials more commonly employed for semiconductor device manufacturing. The extreme precision and control offered thereby allows production of near-ideal capacitors with excellent parameter stability, within a relatively limited range of values and at a cost that is quite high compared to the ceramic-based devices with which they most directly compete.