Silicon Capacitors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Search Entry

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Breakdown
ESR (Equivalent Series Resistance)
ESL (Equivalent Series Inductance)
Applications
Features
Operating Temperature
Package / Case
Height
Size / Dimension
0
In Stock
Check Lead Time
400 : £2.76248
Tray
Tray
Active
10000 pF
-
11 V
-
-
High Stability, Wirebond and Embedded
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.004" (0.10mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
CAP SILICON 1000PF 15% 30V 0202
CAP SILICON 1000PF 15% 30V 0202
Murata Electronics
0
In Stock
Check Lead Time
1,000 : £2.93977
Tape & Reel (TR)
Tape & Reel (TR)
Active
1000 pF
±15%
30 V
-
-
High Stability, High Temperature, Wirebond and Embedded
-
-55°C ~ 200°C
0202 (0505 Metric)
0.012" (0.30mm)
0.025" L x 0.025" W (0.63mm x 0.63mm)
CAP SILICON 10000PF 15% 30V 0202
CAP SILICON 10000PF 15% 30V 0202
Murata Electronics
0
In Stock
Check Lead Time
1,000 : £3.38505
Tape & Reel (TR)
Tape & Reel (TR)
Active
10000 pF
±15%
30 V
-
-
High Stability, High Temperature, Wirebond and Embedded
-
-55°C ~ 200°C
0202 (0505 Metric)
0.012" (0.30mm)
0.025" L x 0.025" W (0.63mm x 0.63mm)
0
In Stock
Check Lead Time
1,000 : £3.40349
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.047 µF
-
11 V
-
-
High Stability, Wirebond and Embedded
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.016" (0.41mm)
0.031" L x 0.024" W (0.80mm x 0.60mm)
CAP SILICON 0.047UF 15% 30V 0505
CAP SILICON 0.047UF 15% 30V 0505
Murata Electronics
0
In Stock
Check Lead Time
1,000 : £3.48651
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.047 µF
±15%
30 V
-
-
High Stability, High Temperature, Wirebond and Embedded
-
-55°C ~ 200°C
0505 (1313 Metric)
0.012" (0.30mm)
0.052" L x 0.052" W (1.32mm x 1.32mm)
0
In Stock
Check Lead Time
1,000 : £3.89064
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.047 µF
-
11 V
-
-
High Stability, Wirebond and Embedded
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.004" (0.10mm)
0.031" L x 0.024" W (0.80mm x 0.60mm)
935152722410-T3S
CAP SILICON 5600PF 15% 30V 0201
Murata Electronics
0
In Stock
Check Lead Time
400 : £4.00958
Tray
Tray
Active
5600 pF
±15%
30 V
30 mOhms
100pH
High Stability, Wirebond and Embedded
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.005" (0.12mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
935152722410-T3S
CAP SILICON 10000PF 15% 11V 0201
Murata Electronics
0
In Stock
Check Lead Time
400 : £4.00958
Tray
Tray
Active
10000 pF
±15%
11 V
30 mOhms
100pH
High Stability, Wirebond and Embedded
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.005" (0.12mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
935152722410-T3S
CAP SILICON 1000PF 15% 30V 0201
Murata Electronics
0
In Stock
Check Lead Time
400 : £4.00958
Tray
Tray
Active
1000 pF
±15%
30 V
30 mOhms
100pH
High Stability, Wirebond and Embedded
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.005" (0.12mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0
In Stock
Check Lead Time
1,000 : £6.52715
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.047 µF
-
30 V
-
-
High Stability, Wirebond and Embedded
High Reliability
-55°C ~ 150°C
0402 (1005 Metric)
0.016" (0.41mm)
0.047" L x 0.028" W (1.20mm x 0.70mm)
CAP SILICON 0.1UF 15% 30V 0605
CAP SILICON 0.1UF 15% 30V 0605
Murata Electronics
0
In Stock
Check Lead Time
1,000 : £6.58038
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.1 µF
±15%
30 V
-
-
High Stability, High Temperature, Wirebond and Embedded
-
-55°C ~ 200°C
0605 (1513 Metric)
0.012" (0.30mm)
0.063" L x 0.052" W (1.59mm x 1.32mm)
0
In Stock
Check Lead Time
1,000 : £7.07609
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.022 µF
-
30 V
-
-
High Stability, Wirebond and Embedded
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.004" (0.10mm)
0.031" L x 0.024" W (0.80mm x 0.60mm)
0
In Stock
Check Lead Time
1,000 : £9.48421
Tape & Reel (TR)
Tape & Reel (TR)
Active
1 µF
-
30 V
-
-
High Stability, High Temperature, Wirebond and Embedded
-
-55°C ~ 200°C
0202 (0505 Metric)
0.005" (0.12mm)
0.025" L x 0.025" W (0.63mm x 0.63mm)
Showing
of 13

Silicon Capacitors


Silicon and thin-film capacitors are specialty devices produced using tools, methods, and materials more commonly employed for semiconductor device manufacturing. The extreme precision and control offered thereby allows production of near-ideal capacitors with excellent parameter stability, within a relatively limited range of values and at a cost that is quite high compared to the ceramic-based devices with which they most directly compete.