Silicon Capacitors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Breakdown
ESR (Equivalent Series Resistance)
ESL (Equivalent Series Inductance)
Applications
Features
Operating Temperature
Package / Case
Height
Size / Dimension
935152722410-T3S
CAP SILICON 10000PF 15% 11V 0201
Murata Electronics
1,591
In Stock
1 : £1.98000
Cut Tape (CT)
1,000 : £0.89814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±15%
11 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.006" (0.14mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
935152722410-T3S
CAP SILICON 1000PF 15% 30V 0201
Murata Electronics
1,534
In Stock
1 : £1.98000
Cut Tape (CT)
1,000 : £0.89814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±15%
30 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.006" (0.14mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
935152722410-T3S
CAP SILICON 10000PF 15% 11V 0201
Murata Electronics
957
In Stock
1 : £1.98000
Cut Tape (CT)
1,000 : £0.89889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±15%
11 V
300 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.005" (0.12mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
984
In Stock
1 : £2.00000
Cut Tape (CT)
1,000 : £0.90688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
-
30 V
-
-
High Stability, Vertical Silicon Cap, Wirebond
High Reliability
-55°C ~ 150°C
0202 (0505 Metric)
0.005" (0.12mm)
0.020" L x 0.020" W (0.50mm x 0.50mm)
935142521410-T3T
CAP SILICON 1000PF 15% 150V 0202
Murata Electronics
1,653
In Stock
1 : £2.08000
Cut Tape (CT)
1,000 : £0.95236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±15%
150 V
50 mOhms
50pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0202 (0505 Metric)
0.011" (0.27mm)
0.020" L x 0.020" W (0.50mm x 0.50mm)
Showing
of 5

Silicon Capacitors


Silicon and thin-film capacitors are specialty devices produced using tools, methods, and materials more commonly employed for semiconductor device manufacturing. The extreme precision and control offered thereby allows production of near-ideal capacitors with excellent parameter stability, within a relatively limited range of values and at a cost that is quite high compared to the ceramic-based devices with which they most directly compete.