Signal Relays, Up to 2 Amps

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
77,299
In Stock
1 : £4.40000
Cut Tape (CT)
1,000 : £2.34884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
11.6 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
9 VDC
1.2 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
AZ822-2C-9DSE
AZ9571-1C-24DSE
RELAY GEN PURPOSE SPDT 1A 24V
American Zettler
1,819
In Stock
1 : £1.01000
Tray
Tray
Active
Through Hole
24VDC
SPDT (1 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
6.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
19.2 VDC
2.4 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
General Purpose
-
-
Showing
of 2

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.