Signal Relays, Up to 2 Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
7,093
In Stock
6,500
Factory
1 : £3.49000
Tube
Tube
Active
Surface Mount
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
21.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
4 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
33,113
In Stock
27,000
Factory
1 : £3.53000
Cut Tape (CT)
900 : £2.50320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
21.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
4 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
Showing
of 2

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.