Signal Conditioners and Isolators

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Type
Input Range (Current, Voltage)
Input Range (Additional)
Output Type
Output Range
Isolation
Features
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
2814841
2814841
LOOP POWERED ISOLATOR 4-20MA
Phoenix Contact
0
In Stock
1 : £456.47000
Bulk
Bulk
Obsolete
Passive Isolator
Current
0 ~ 20mA
-
Current
0 ~ 20mA
4000V (Test)
-
Loop Powered
DIN Rail
-
-10°C ~ 70°C
2814058-USA
2814058-USA
MCR PASSIVE ISOLATOR
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Passive Isolator
Current, Voltage
4 ~ 20mA, 30V
-
Current
4 ~ 20mA
1500V (Test)
-
Loop Powered
DIN Rail
Screw Terminal
-25°C ~ 65°C
2810913-USA
2810939
MCR 3-WAY ISOLATING AMPLIFIER
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Signal Conditioner
Voltage
0 ~ 10V (Configurable)
-
Voltage
0 ~ 10V (Configurable)
1500V (Test)
-
-
DIN Rail
Screw Terminal
-20°C ~ 65°C
2814016
2814016
MCR PASSIVE ISOLATOR 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Passive Isolator
Current, Voltage
0 ~ 20mA, 30V
-
Current
0 ~ 20mA
-
-
Loop Powered
DIN Rail
-
-10°C ~ 70°C
2814029
2814029
MCR PASSIVE ISOLATOR 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Passive Isolator
Current, Voltage
0 ~ 20mA, 30V
-
Current
0 ~ 20mA
-
-
Loop Powered
DIN Rail
Screw Terminal
-10°C ~ 70°C
2814045
2814045
MCR PASSIVE ISOLATOR 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Passive Isolator
Current, Voltage
0 ~ 20mA, 30V
-
Current
0 ~ 20mA
-
-
Loop Powered
DIN Rail
Screw Terminal
-10°C ~ 70°C
2814508
2814508
3 WAY ISOLATING AMP 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Isolation Amplifier
Current
0 ~ 20mA
-
Current
0 ~ 20mA
1500V (Test)
-
20 ~ 30VDC
DIN Rail
Screw Terminal
-25°C ~ 60°C
3 WAY ISOLATING AMP 4-20MA
2814524
3 WAY ISOLATING AMP 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Isolation Amplifier
Current
4 ~ 20mA
-
Current
0 ~ 20mA
1500V (Test)
-
20 ~ 30VDC
DIN Rail
Screw Terminal
-25°C ~ 60°C
3 WAY ISOLATING AMP 4-20MA
2814498
3 WAY ISOLATING AMP 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Signal Conditioner
Current
±20mA
-
Voltage
±10V
1500V (Test)
-
20 ~ 30VDC
DIN Rail
Screw Terminal
-25°C ~ 60°C
2814511
2814511
3 WAY ISOLATING AMP 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Signal Conditioner
Current
4 ~ 20mA
-
Voltage
0 ~ 10V
1500V (Test)
-
20 ~ 30VDC
DIN Rail
Screw Terminal
-25°C ~ 60°C
2814252
2814252
LOOP POWERED ISOLATOR 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Passive Isolator
Current
4 ~ 20mA
-
Current
4 ~ 20mA
1500V (Test)
-
Loop Powered
DIN Rail
-
-25°C ~ 65°C
REPEATER POWER SUPPLY 24VDC
2814553
REPEATER POWER SUPPLY 24VDC
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Isolation Amplifier
Current
4 ~ 20mA
-
Current
4 ~ 20mA
1000V (Test)
-
20 ~ 30VDC
DIN Rail
Screw Terminal
-20°C ~ 65°C
2814537
2814537
3 WAY ISOLATING AMP 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Signal Conditioner
Voltage
0 ~ 10V
-
Current
4 ~ 20mA
1500V (Test)
-
20 ~ 30VDC
DIN Rail
Screw Terminal
-25°C ~ 60°C
2814469
2814469
3 WAY ISOLATING AMP 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Isolation Amplifier
Voltage
±10V
-
Voltage
±10V
1500V (Test)
-
20 ~ 30VDC
DIN Rail
Screw Terminal
-25°C ~ 60°C
3 WAY ISOLATING AMP 4-20MA
2810887
3 WAY ISOLATING AMP 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Signal Conditioner
Voltage
0 ~ 10V (Configurable)
-
Voltage
0 ~ 10V (Configurable)
1500V (Test)
-
18 ~ 30VDC
DIN Rail
Screw Terminal
-20°C ~ 65°C
2814867
2814867
SIGNAL MULTIPLIER 4-WAY SPLITTER
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Signal Conditioner Multiplier
Current, Voltage
0 ~ 20mA, 0 ~ 10V (Configurable)
-
Current, Voltage
35mA, 0 ~ 10VDC (Configurable)
1500V (Test)
-
20 ~ 30VDC
DIN Rail
Screw Terminal
-25°C ~ 55°C
2814838
2814838
3 WAY ISOLATING AMP 4-20MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Signal Conditioner
Current, Voltage
0 ~ 20mA, 0 ~ 10V
-
Current, Voltage
0 ~ 20mA, 0 ~ 10V
4000V (Test)
-
20 ~ 253VAC/DC
DIN Rail
Screw Terminal
-10°C ~ 70°C
Showing
of 17

Signal Conditioners and Isolators


Signal conditioners are used to convert signals to a different level or type often for sensor measurements. Isolators are devices that separate or isolate one circuit from another in regard to power. Types available include isolation amplifiers, passive isolators, signal conditioners, and more. These are defined by various parameters including input type, output type, isolation voltage, extra features and more.