Signal Buffers, Repeaters, Splitters

Results: 3
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Type
Buffer, ReDriverReDriver
Input
-DifferentialLVCMOS
Output
-Differential
Number of Channels
24
Delay Time
90ps900ps
Signal Conditioning
Input EqualizationInput Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF10 pF
Voltage - Supply
3V ~ 3.6V3.135V ~ 3.465V
Current - Supply
114mA225mA
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
16-UFQFN Exposed Pad36-XFQFN Exposed Pad40-WFQFN Exposed Pad
Supplier Device Package
16-UQFN (3x3)36-X2QFN (3.1x4.3)40-WQFN (6x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Input
Output
Data Rate (Max)
Number of Channels
Delay Time
Signal Conditioning
Capacitance - Input
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
36 XFQFN
NB7NPQ7042MMUTWG
3.3 V USB 3.1 QUAD CHANNE
onsemi
6,000
In Stock
1 : £4.20000
Cut Tape (CT)
3,000 : £1.53134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Buffer, ReDriver
USB
LVCMOS
Differential
10Gbps
4
900ps
Input Equalization, Output De-Emphasis
1.25 pF
3.135V ~ 3.465V
225mA
-40°C ~ 85°C (TA)
Surface Mount
36-XFQFN Exposed Pad
36-X2QFN (3.1x4.3)
40 WQFN
TUSB1046AI-DCIRNQT
10GBPS TYPEC DP ALT MODE REDRIVE
Texas Instruments
4,179
In Stock
1 : £7.87000
Cut Tape (CT)
250 : £4.33864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ReDriver
USB
-
-
10Gbps
-
-
Input Equalization
10 pF
3V ~ 3.6V
-
-40°C ~ 85°C
Surface Mount
40-WFQFN Exposed Pad
40-WQFN (6x4)
16-UQFN_523AF
NB7NPQ7022MMUTXG
IC REDRIVER 2-PORT 16UQFN
onsemi
2,893
In Stock
1 : £8.96000
Cut Tape (CT)
3,000 : £4.32852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Buffer, ReDriver
USB
Differential
Differential
10Gbps
2
90ps
Input Equalization
1.25 pF
3V ~ 3.6V
114mA
-40°C ~ 85°C (TA)
Surface Mount
16-UFQFN Exposed Pad
16-UQFN (3x3)
Showing
of 3

Signal Buffers, Repeaters, Splitters


Products within the signal buffer, repeater, and splitter family are used in context of transmitting digital information over electrically long interconnects or cable systems. Primarily used to address the analog considerations imposed on this task by the non-ideal nature of all real-world interconnect systems, they may also provide functions such as translation between different physical interface styles and multiplexing.