Shunts, Jumpers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
QPC02SXGN-RC
QPC02SXGN-RC
CONN JUMPER SHORTING .100" GOLD
Sullins Connector Solutions
728,307
In Stock
1 : £0.08000
Bulk
-
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.235" (5.97mm)
Gold
Flash
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
3A
NPC02SXON-RC
NPC02SXON-RC
CONN JUMPER SHORTING .100" GOLD
Sullins Connector Solutions
456,079
In Stock
1 : £0.08000
Bulk
-
Bulk
Active
Open Top, Grip
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.531" (13.50mm)
Gold
Flash
-
UL94 V-2
Polyamide (PA66), Nylon 6/6
-
3A per Contact
Showing
of 2

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).