Shunts, Jumpers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
MS2B-G
MINI SHUNT 2.0MM 2P GOLD
Adam Tech
2,870
In Stock
1 : £0.07000
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.079" (2.00mm)
0.138" (3.50mm)
Gold
Flash
Black
UL94 V-0
Polybutylene Terephthalate (PBT), Glass Filled
250VAC
1A
MS2H-1-G
MINI SHUNT 2.0MM 2P PULL HANDLE
Adam Tech
1,959
In Stock
1 : £0.07000
Bag
Bag
Active
Closed Top, Grip
Female Sockets
2 (1 x 2)
0.079" (2.00mm)
0.374" (9.50mm)
Gold
Flash
Black
UL94 V-2
Polyamide (PA66), Nylon 6/6
-
2A
MS2A-G
MINI SHUNT 2.0MM 2P GOLD
Adam Tech
1,375
In Stock
1 : £0.07000
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.079" (2.00mm)
0.177" (4.50mm)
Gold
Flash
Black
UL94 V-0
Polybutylene Terephthalate (PBT), Glass Filled
250VAC
1A
MS2C-G
MINI SHUNT 2.0MM 2P GOLD
Adam Tech
710
In Stock
1 : £0.07000
Bag
Bag
Active
Closed Top
Female Sockets
2 (1 x 2)
0.079" (2.00mm)
0.197" (5.00mm)
Gold
Flash
Black
UL94 V-0
Polybutylene Terephthalate (PBT), Glass Filled
250VAC
1A
MS2H-2-G
MINI SHUNT 2.0MM 2P PULL HANDLE
Adam Tech
504
In Stock
1 : £0.07000
Bag
Bag
Active
Closed Top, Grip
Female Sockets
2 (1 x 2)
0.079" (2.00mm)
0.429" (10.90mm)
Gold
Flash
Black
UL94 V-2
Polyamide (PA66), Nylon 6/6
-
3A
Showing
of 5

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).