Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : £47.38000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 175A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | -40°C ~ 85°C | |||
31 In Stock | 1 : £47.76000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 175A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | Circular - 20.62mm Dia | - | -40°C ~ 85°C | |||
24 In Stock | 1 : £56.26000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 175A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | Circular - 20.62mm Dia | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £58.92000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 175A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | -40°C ~ 85°C |