Selector Switches

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
75930-02
75930-02
High Current Switches
Littelfuse Inc.
30
In Stock
30
Factory
1 : £79.47000
Bulk
Bulk
Active
Battery Disconnect
DPST
2
Off-On
300A (DC)
32 V
Non-Illuminated
-
-
Panel Mount
Stud
Circular - 20.62mm Dia
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
-40°C ~ 85°C
75930-02
75930-03
High Current Switches
Littelfuse Inc.
30
In Stock
1 : £79.47000
Bulk
Bulk
Active
Battery Disconnect
DPST
2
Off-On
300A (DC)
32 V
Non-Illuminated
-
-
Panel Mount
Stud
Circular - 20.62mm Dia
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
-40°C ~ 85°C
75930-01
75930-01
High Current Switches
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : £78.69000
Bulk
Bulk
Active
Battery Disconnect
DPST
2
Off-On
300A (DC)
32 V
Non-Illuminated
-
-
Panel Mount
Stud
Circular - 20.62mm Dia
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
-40°C ~ 85°C
Showing
of 3

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.