Selector Switches

Results: 20,484
Stocking Options
Environmental Options
Media
Exclude
20,484Results

Showing
of 20,484
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
0033.450
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
1,504
In Stock
1 : £7.11000
Bulk
Bulk
Active
Line Voltage Selector
Series, Parallel Connections
2
On-On
6.3A (AC)
250 V
-
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 12.70mm Dia
IP40
Marking: 110-220
-40°C ~ 85°C
A22NS-2BM-NBA-G100-NN
SWITCH SELECT 2POS SPST 10A 120V
Omron Automation and Safety
542
In Stock
1,079
Factory
1 : £13.20000
Bulk
Bulk
Active
Standard
SPST-NO
2
Off-On
10A (AC/DC)
120 V
24 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 22.30mm Dia
IP66 - Dust Tight, Water Resistant
Bezel - Round, Black Knob
-25°C ~ 70°C
A22NS Series
SWITCH SELECT 3POS DPST 10A 120V
Omron Automation and Safety
669
In Stock
503
Factory
1 : £20.96000
Bulk
Bulk
Active
Standard
DPST-NO
3
On-Off-Off, Off-Off-On
10A (AC/DC)
120 V
24 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 22.30mm Dia
IP66 - Dust Tight, Water Resistant
Bezel - Round, Black Knob
-25°C ~ 70°C
HW1S-2TF20
SWITCH SELECT 2POS DPST 10A 110V
IDEC
200
In Stock
1 : £22.30000
Bulk
Bulk
Active
Standard
DPST-NO
2
Off-On
10A (AC), 8A (DC)
110 V
24 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 22.30mm Dia
IP65 - Dust Tight, Water Resistant
-
-25°C ~ 50°C
30
In Stock
1 : £40.98000
Bulk
Bulk
Active
Battery Disconnect
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
A165S-T3M-2
SWITCH SELECT 2POS DPDT 5A 125V
Omron Automation and Safety
589
In Stock
1 : £49.84000
Bulk
Bulk
Active
Standard
DPDT
2
On-On
5A (AC), 3A (DC)
125 V
30 V
Non-Illuminated
-
-
Panel Mount
Solder, Quick Connect - 0.110" (2.8mm)
Circular - 16.00mm Dia
IP65 - Dust Tight, Oil and Water Resistant
Bezel - Round
-10°C ~ 55°C
880064
SWITCH SELECTOR
Cole Hersee
246
In Stock
1 : £57.99000
Bulk
Bulk
Active
Battery Disconnect
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
75920
SWITCH SELECTOR 2POS
Cole Hersee
820
In Stock
1 : £70.34000
Bulk
-
Bulk
Active
Battery Disconnect
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
75921-10
SWITCH SELECT 2POS SPST 400A 36V
Cole Hersee
126
In Stock
1 : £75.37000
Bulk
Bulk
Active
Battery Disconnect
SPST
2
Off-On
400A (DC)
-
36 V
Non-Illuminated
-
-
Panel Mount
Stud
-
IP68 - Dust Tight, Waterproof
-
-40°C ~ 85°C
75920-10
SWITCH SELECT 2POS SPST 300A 36V
Cole Hersee
50
In Stock
1 : £76.75000
Bulk
Bulk
Active
Battery Disconnect
SPST
2
Off-On
300A (DC)
-
36 V
Non-Illuminated
-
-
Panel Mount
Stud
Circular - 20.62mm Dia
IP67 - Dust Tight, Waterproof
-
-
880175-0001
SWITCH SELECT 2POS DPST 500A 32V
Cole Hersee
283
In Stock
1 : £88.26000
Bulk
Bulk
Active
Battery Disconnect
DPST
2
Off-On
500A (DC)
-
32 V
Non-Illuminated
-
-
Chassis Mount
Stud
-
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
-50°C ~ 85°C
75907
SWITCH SELECT 2POS DPST 300A 36V
Cole Hersee
294
In Stock
1 : £97.73000
Bulk
Bulk
Active
Battery Disconnect
DPST
2
Off-On
300A (DC)
-
36 V
Non-Illuminated
-
-
Panel Mount
Stud
-
-
-
-40°C ~ 85°C
MFG_880175
SWITCH SELECT 2POS DPST 500A 32V
Cole Hersee
818
In Stock
1 : £109.15000
Bulk
Bulk
Active
Battery Disconnect
DPST
2
Off-On
500A (DC)
-
32 V
Non-Illuminated
-
-
Chassis Mount
Stud
-
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
-50°C ~ 85°C
35-413-151-R
SWITCH SELECT 2POS DPST 400A 20V
TE Connectivity Deutsch Connectors
472
In Stock
1 : £111.91000
Box
Box
Active
Battery Disconnect
DPST
2
On-Off
400A (AC/DC)
20 V
32 V
Non-Illuminated
-
-
Panel Mount
Stud
-
IP67 - Dust Tight, Waterproof
Long Lever
-40°C ~ 85°C
0033.450
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
668
In Stock
1 : £7.65000
Bulk
Bulk
Active
Line Voltage Selector
Series, Parallel Connections
2
On-On
6.3A (AC)
250 V
-
Non-Illuminated
-
-
Panel Mount
Solder Lug
Circular - 12.70mm Dia
IP40
Marking: 115-230
-40°C ~ 85°C
0033.4604
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
431
In Stock
1 : £8.01000
Bulk
Bulk
Active
Line Voltage Selector
Series, Parallel Connections
2
On-On
6.3A (AC)
250 V
-
Non-Illuminated
-
-
Panel Mount
PC Pin
-
IP40
Marking: 115-230
-40°C ~ 85°C
08099000
SWITCH SELECTOR 100A 24V
Menbers
193
In Stock
150
Factory
1 : £13.37000
Bag
-
Bag
Active
Battery Disconnect
-
-
-
100A (DC)
-
24 V
Non-Illuminated
-
-
Chassis Mount
Stud
-
IP43 - Water Resistant
-
-40°C ~ 85°C
A22NS-2MM-NBA-G100-NN
SWITCH SELECT 2POS SPST 10A 120V
Omron Automation and Safety
225
In Stock
979
Factory
1 : £14.49000
Bulk
Bulk
Active
Standard
SPST-NO
2
Off-On
10A (AC/DC)
120 V
24 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 22.30mm Dia
IP66 - Dust Tight, Water Resistant
Bezel - Round, Black Knob
-25°C ~ 70°C
HW1S-2TF10
SWITCH SELECT 2POS SPST 10A 110V
IDEC
144
In Stock
1 : £16.54000
Bulk
Bulk
Active
Standard
SPST-NO
2
Off-On
10A (AC), 8A (DC)
110 V
24 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 22.30mm Dia
IP65 - Dust Tight, Water Resistant
-
-25°C ~ 50°C
A22NS-3BB-NBA-G101-NN
SWITCH SELECT 3POS DPST 10A 120V
Omron Automation and Safety
187
In Stock
1 : £20.96000
Bulk
Bulk
Active
Standard
DPST-NO
3
Mom-Off-Mom
10A (AC/DC)
120 V
24 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 22.30mm Dia
IP66 - Dust Tight, Water Resistant
Bezel - Round, Black Knob
-25°C ~ 70°C
XB4BJ21
SWITCH SELECT 2POS SPST 6A 120V
Schneider Electric
128
In Stock
1 : £24.29000
Box
Box
Active
Standard
SPST-NO
2
Off-On
6A (AC), 550mA (DC)
120 V
125 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
Circular - 22.00mm Dia
IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
-
-40°C ~ 70°C
A22NW-2MM-TGA-G100-GC
SWITCH SELECT 2POS SPST 10A 120V
Omron Automation and Safety
111
In Stock
1 : £25.57000
Bulk
Bulk
Active
Standard
SPST-NO
2
Off-On
10A (AC), 8A (DC)
120 V
24 V
Illuminated
LED, Green
24 VAC/DC
Panel Mount
Screw Terminal
Circular - 22.30mm Dia
IP66 - Dust Tight, Water Resistant
Bezel - Round, Green Knob
-25°C ~ 55°C
75221-09
SWITCH SELECTOR 3POS 20A 12V
Cole Hersee
28
In Stock
1 : £37.15000
Bulk
-
Bulk
Active
Standard
-
3
Off-On-On
20A (DC)
-
12 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.250" (6.3mm)
-
-
-
-
V-Series
SWITCH SELECT 3POS DPDT 20A 12V
Carling Technologies
50
In Stock
1 : £39.58000
Bulk
Bulk
Active
Standard
DPDT
3
On-Off-On
20A (DC)
-
12 V
Illuminated
LED, Red
12 VDC
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
Rectangular - 36.83mm x 21.08mm
IP67 - Dust Tight, Waterproof
Bezel - Rectangular
-
95612
SWITCH SELECTOR 3POS 20A 12V
Cole Hersee
258
In Stock
1 : £40.09000
Bulk
Bulk
Active
Standard
-
3
Off-On-Mom
20A (DC)
-
12 V
Non-Illuminated
-
-
Panel Mount
Screw Terminal
-
-
-
-
Showing
of 20,484

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.