Screws, Bolts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Screw Head Type
Drive Type
Features
Thread Size
Head Diameter
Length - Below Head
Length - Overall
Material
Plating
97790603111
97790603111
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
29,375
In Stock
1 : £0.18000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.236" (6.00mm)
0.319" (8.10mm)
Nylon
-
97790803111
97790803111
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
3,792
In Stock
1 : £0.18000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.315" (8.00mm)
-
Nylon
-
Showing
of 2

Screws, Bolts


A screw is a conical fastener consisting of a protruding helix around a central shaft that acts as a wedge as it pushes into the fastened material. They are identified by head types such as cheese, flat, hex, knob, truss and pan. Bolts are cylindrical, threaded fasteners for the assembly of non-threaded components with the aid of a nut. They are identified by head types such as binding, cheese, flat, hex, oval, pan, round, spade and truss.