Screw and Nut Driver Bits, Blades and Handles

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
28503
28503
HANDLE TORQUE 4.41"
Wiha
43
In Stock
1 : £69.73000
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.41" (112.0mm)
5 in-lbs (0.6Nm) Torque, Soft Grip
28501
28501
HANDLE TORQUE 4.8" - 5"
Wiha
61
In Stock
1 : £96.73000
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
15 ~ 80 in-oz (0.1 ~ 0.56Nm) Torque, Ergonomic, Includes Adapter Blade
28505
28505
HANDLE TORQUE 4.41"
Wiha
7
In Stock
1 : £69.73000
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.41" (112.0mm)
7.5 in-lbs (0.8Nm) Torque, Soft Grip
28509
28509
HANDLE TORQUE 4.69"
Wiha
21
In Stock
1 : £79.69000
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.69" (119.0mm)
12.5 in-lbs (1.4Nm) Torque, Soft Grip
28515
28515
HANDLE TORQUE 4.96"
Wiha
8
In Stock
1 : £79.69000
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.96" (126.0mm)
25 in-lbs (2.8Nm) Torque, Soft Grip
28507
28507
HANDLE TORQUE 4.69"
Wiha
3
In Stock
1 : £79.69000
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.69" (119.0mm)
10 in-lbs (1.1Nm) Torque, Soft Grip
285xx_series
28525
HANDLE TORQUE 5.2"
Wiha
2
In Stock
1 : £107.15000
Bulk
Bulk
Obsolete
Handle, Torque
-
-
-
5.20" (132.0mm)
70 in-lbs (7.9Nm) Torque, Soft Grip
28513
28513
HANDLE TORQUE 4.69"
Wiha
1
In Stock
1 : £79.69000
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.69" (119.0mm)
20 in-lbs (2.3Nm) Torque, Soft Grip
285xx_series
28511
HANDLE TORQUE 4.69"
Wiha
0
In Stock
Check Lead Time
3 : £79.68667
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.69" (119.0mm)
15 in-lbs (1.7Nm) Torque, Soft Grip
28517
28517
HANDLE TORQUE 4.96"
Wiha
0
In Stock
Check Lead Time
3 : £79.68667
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.96" (126.0mm)
30 in-lbs (3.4Nm) Torque, Soft Grip
285xx_series
28518
HANDLE TORQUE 4.96"
Wiha
0
In Stock
Check Lead Time
3 : £83.08333
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.96" (126.0mm)
35 in-lbs (4Nm) Torque, Soft Grip
285xx_series
28519
HANDLE TORQUE 4.96"
Wiha
0
In Stock
Check Lead Time
3 : £89.66667
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.96" (126.0mm)
40 in-lbs (4.52Nm) Torque, Soft Grip
285xx_series
28521
HANDLE TORQUE 5.2"
Wiha
0
In Stock
Check Lead Time
3 : £89.66667
Bulk
Bulk
Active
Handle, Torque
-
-
-
5.20" (132.0mm)
50 in-lbs (5.6Nm) Torque, Soft Grip
285xx_series
28523
HANDLE TORQUE 5.2"
Wiha
0
In Stock
Check Lead Time
3 : £89.66667
Bulk
Bulk
Active
Handle, Torque
-
-
-
5.20" (132.0mm)
60 in-lbs (6.8Nm) Torque, Soft Grip
Showing
of 14

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.