Screw and Nut Driver Bits, Blades and Handles

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
285 Phillips Series
28543
BLADE PHILLIPS SZ1 6.89"
Wiha
59
In Stock
1 : £5.46000
Bulk
Bulk
Active
Blade
Phillips
#1
5/32"
6.89" (175.0mm)
33.6 in-lbs (3.8Nm) Torque, Chrome Finish
285 Phillips Series
28541
BLADE PHILLIPS SZ00 6.89"
Wiha
35
In Stock
1 : £5.46000
Bulk
Bulk
Active
Blade
Phillips
#00
5/32"
6.89" (175.0mm)
3.5 in-lbs (0.4Nm) Torque, Chrome Finish
285 Slotted Series
28539
BLADE SLOTTED 4MM 6.89"
Wiha
22
In Stock
1 : £5.46000
Bulk
Bulk
Active
Blade
Slotted
4mm
5/32"
6.89" (175.0mm)
22.1 in-lbs (2.5Nm) Torque, Chrome Finish
285 Slotted Series
28537
BLADE SLOTTED 3MM 6.89"
Wiha
19
In Stock
1 : £5.46000
Bulk
Bulk
Active
Blade
Slotted
3mm
5/32"
6.89" (175.0mm)
5.3 in-lbs (0.6Nm) Torque, Chrome Finish
285 Slotted Series
28536
BLADE SLOTTED 2.5MM 6.89"
Wiha
10
In Stock
1 : £5.46000
Bulk
Bulk
Active
Blade
Slotted
2.5mm
5/32"
6.89" (175.0mm)
3.5 in-lbs (0.4Nm) Torque, Chrome Finish
Showing
of 5

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.