Rotary Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Index Stops
Number of Decks
Number of Poles per Deck
Circuit per Deck
Contact Timing
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Depth Behind Panel
90005-01-BX
90005-01-BX
SWITCH ROTARY 3POS 15A 12V
Littelfuse Inc.
174
In Stock
1 : £41.76000
Bulk
-
Bulk
Active
3
Fixed
1
2
DPDT
Not Specified
15A (DC)
12 V
Lever
-
40°
-
Silver
Panel Mount
Screw Terminal
-
40.64mm
75600-01-BX
75600-04-BX
SWITCH ROTARY 6POS 15A 16V
Littelfuse Inc.
1
In Stock
27
Factory
1 : £82.39000
Bulk
-
Bulk
Active
6
Fixed
-
-
-
Not Specified
15A (DC)
16 V
Knob
-
-
-
-
Panel Mount
Wire Leads
-
46.79mm
Showing
of 2

Rotary Switches


Rotary switches serve as mechanical devices designed to control multiple electrical circuits through the rotation of a shaft. By manually or mechanically interacting with the switch, electrical contacts are either closed or opened, facilitating the establishment or interruption of a series of electrical connections. Rotary switches are selected by the number of positions, number of decks, poles per deck, mounting type, contact circuit configuration, throw angle, actuator type and current and voltage ratings. Some rotary switches include adjustable stops or can rotate continuously.