Rotary Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : £98.95600 Bulk | Bulk | Active | 2 ~ 10 | Adjustable | 1 | 1 | SP10T | Non-Shorting (BBM) | 1A (AC/DC) | 115 V | 28 V | Concentric (3.17mm Dia, 6.35mm Dia) | 9.53mm | 36° | Silver Alloy | - | Panel Mount | Solder Lug | - | 24.74mm | |||
0 In Stock Check Lead Time | 10 : £112.57800 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : £124.63700 Bulk | Bulk | Active | 7, 3 | Fixed | 2, 1 | 1 | SP7T, SP3T | Non-Shorting (BBM) | 1A (AC/DC) | 115 V | 28 V | Concentric (3.17mm Dia, 6.35mm Dia) | 9.53mm | 36° | Silver Alloy | - | Panel Mount | Solder Lug | - | 54.97mm | |||
0 In Stock Check Lead Time | 10 : £125.32800 Bulk | Bulk | Active | - | - | - | 1 | - | - | 1A (AC/DC) | 115 V | 28 V | Concentric (3.17mm Dia, 6.35mm Dia) | 9.53mm | 36° | Silver Alloy | - | Panel Mount | Solder Lug | - | - | |||
0 In Stock Check Lead Time | 10 : £127.41700 Bulk | Bulk | Active | - | - | - | 1 | - | - | 1A (AC/DC) | 115 V | 28 V | Concentric (3.17mm Dia, 6.35mm Dia) | 9.53mm | 36° | Silver Alloy | - | Panel Mount | Solder Lug | - | - | |||
0 In Stock Check Lead Time | 10 : £173.55200 Bulk | Bulk | Active | - | - | - | 1 | - | - | 1A (AC/DC) | 115 V | 28 V | Concentric (3.17mm Dia, 6.35mm Dia) | 9.53mm | 36° | Silver Alloy | - | Panel Mount | Solder Lug | - | - | |||
0 In Stock | Active | Bulk | Active | 2, 4 | Fixed | 1 | 1 | SPDT, SP4T | Non-Shorting (BBM) | 1A (AC/DC) | 115 V | 28 V | Concentric (3.17mm Dia, 6.35mm Dia) | 9.53mm | 36° | Silver Alloy | - | Panel Mount | Solder Lug | - | 46.18mm | |||
0 In Stock | Active | Bulk | Active | 2 ~ 10 | Adjustable | 1 | 1 | SP10T | Non-Shorting (BBM) | 1A (AC/DC) | 115 V | 28 V | Concentric (3.17mm Dia, 6.35mm Dia) | 9.53mm | 36° | Silver Alloy | - | Panel Mount | Solder Lug | - | 24.74mm |