Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,301 In Stock 1,678 Factory | 1 : £14.85000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
2,611 In Stock 2,001 Factory | 1 : £15.20000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock | 1 : £15.44000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 1 | SP6T | Non-Shorting (BBM) | 3A (AC), 2A (DC) | 125 V | 30 V | Knob | 13.00mm | 60° | Copper | Silver | Panel Mount | Solder Turret | Sealed - Flux Protection | 24.90mm | |||
2,180 In Stock | 1 : £17.70000 Box | Box | Active | 2 ~ 8 | Adjustable | 1 | 1 | SP8T | Non-Shorting (BBM) | 2A (AC), 1A (DC) | 125 V | 30 V | Knob | 13.00mm | 45° | Silver Alloy | - | Panel Mount, Through Hole | PC Pin | Sealed - Flux Protection | 27.30mm | |||
265 In Stock | 1 : £11.88000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Screwdriver Slot | Flush | 30° | Phosphor Bronze | Gold | Through Hole | PC Pin | Process Sealed | - | |||
657 In Stock 299 Factory | 1 : £12.27000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Screwdriver Slot | Flush | 30° | Phosphor Bronze | Gold | Through Hole | PC Pin | Process Sealed | - | |||
454 In Stock 2,001 Factory | 1 : £15.20000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
937 In Stock 215 Factory | 1 : £15.22000 Box | Box | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
405 In Stock | 1 : £18.11000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 13.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
289 In Stock | 1 : £18.11000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Flatted (3.17mm Dia) | 10.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
166 In Stock 360 Factory | 1 : £19.73000 Box | Box | Active | 2 ~ 4 | Adjustable | 1 | 2 | DP4T | Non-Shorting (BBM) | 2A (AC), 1A (DC) | 125 V | 30 V | Knob | 13.00mm | 45° | Silver Alloy | - | Panel Mount, Through Hole | PC Pin | Sealed - Flux Protection | 27.30mm | |||
282 In Stock 1,095 Factory | 1 : £19.73000 Box | Box | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 13.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
307 In Stock 1,095 Factory | 1 : £21.41000 Box | Box | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
551 In Stock 4 Factory | 1 : £21.41000 Box | Box | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
142 In Stock 492 Factory | 1 : £16.14000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 15.80mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
489 In Stock 241 Factory | 1 : £21.41000 Bulk | Bulk | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
191 In Stock 347 Factory | 1 : £21.41000 Bulk | Bulk | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 14.30mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
171 In Stock 1,678 Factory | 1 : £14.85000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
94 In Stock 500 Factory | 1 : £12.65000 Box | Box | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Screwdriver Slot | Flush | 30° | Phosphor Bronze | Gold | Through Hole | PC Pin | Process Sealed | - | |||
0 In Stock | 1 : £13.28000 Box | Box | Active | 3 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 5A (AC), 3A (DC) | 125 V | 30 V | Knob | 13.00mm | 60° | Silver Alloy | - | Panel Mount, Right Angle | Solder Lug | Sealed - Flux Protection | 12.00mm | |||
56 In Stock | 1 : £15.44000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 1 | SP6T | Non-Shorting (BBM) | 3A (AC), 2A (DC) | 125 V | 30 V | Flatted (3.17mm Dia) | 20.00mm | 60° | Copper | Silver | Panel Mount | Solder Turret | Sealed - Flux Protection | 24.90mm | |||
33 In Stock 360 Factory | 1 : £21.65000 Bulk | Bulk | Active | 2 ~ 4 | Adjustable | 1 | 2 | DP4T | Non-Shorting (BBM) | 2A (AC), 1A (DC) | 125 V | 30 V | Knob | 15.80mm | 45° | Silver Alloy | - | Panel Mount, Through Hole | PC Pin | Sealed - Flux Protection | 27.30mm | |||
46 In Stock 78 Factory | 1 : £11.84000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Screwdriver Slot | Flush | 30° | Phosphor Bronze | Gold | Through Hole | PC Pin | Process Sealed | - | |||
0 In Stock | 1 : £16.97000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Flatted (3.17mm Dia) | 10.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
0 In Stock | 1 : £16.97000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 13.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm |