Rotary Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,488 In Stock | 1 : £3.49000 Tray | Tray | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
1,126 In Stock | 1 : £3.49000 Tray | Tray | Active | 7 | Continuous | 1 | 1 | SP7T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
908 In Stock | 1 : £3.49000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
3,041 In Stock | 1 : £3.49000 Tray | Tray | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
1,301 In Stock | 1 : £3.49000 Tray | Tray | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
979 In Stock | 1 : £3.49000 Tray | Tray | Active | 7 | Fixed | 1 | 1 | SP7T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
547 In Stock | 1 : £3.49000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
506 In Stock | 1 : £3.49000 Tray | Tray | Active | 7 | Fixed | 1 | 1 | SP7T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
312 In Stock | 1 : £3.49000 Tray | Tray | Active | 8 | Continuous | 1 | 1 | SP7T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
156 In Stock 378 Factory | 1 : £3.49000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
262 In Stock | 1 : £3.49000 Tray | Tray | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
174 In Stock | 1 : £3.49000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 500mA (DC) | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
110 In Stock 882 Factory | 1 : £3.49000 Tray | Tray | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
159 Marketplace | 60 : £2.11233 Bulk | Bulk | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
57 In Stock | 1 : £3.49000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPST | Non-Shorting (BBM) | 500mA (DC) | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
2 In Stock | 1 : £3.49000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
2 In Stock | 1 : £3.49000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPST | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm |