Rotary Switches

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Index Stops
Number of Decks
Number of Poles per Deck
Circuit per Deck
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Depth Behind Panel
A11215RNCQ
SWITCH ROTARY 12POS 2.5A 125V
C&K
1,955
In Stock
1 : £8.47000
Tray
Tray
Active
12
Fixed
1
1
SP12T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A11205RNCQ
SWITCH ROTARY 12POS 2.5A 125V
C&K
3,287
In Stock
1 : £8.58000
Tray
Tray
Active
12
Fixed
1
1
SP12T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
12.70mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A20615RNZQ
SWITCH ROTARY 6POS 2.5A 125V
C&K
444
In Stock
1 : £9.82000
Tray
Tray
Active
6
Fixed
1
2
DP6T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A11405RNZQ
SWITCH ROTARY 2POS 2.5A 125V
C&K
1,713
In Stock
1 : £6.99000
Tray
Tray
Active
2
Fixed
1
1
SPDT
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
12.70mm
90°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A12515RNZQ
SWITCH ROTARY 8POS 2.5A 125V
C&K
1,514
In Stock
1 : £8.24000
Tray
Tray
Active
8
Fixed
1
1
SP8T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
45°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A20403RNZQ
SWITCH ROTARY 4POS 2.5A 125V
C&K
187
In Stock
1 : £8.58000
Tray
Tray
Active
4
Fixed
1
2
DP4T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A30403RNZQ
SWITCH ROTARY 4POS 2.5A 125V
C&K
168
In Stock
1 : £8.94000
Tray
Tray
Active
4
Fixed
1
3
3P4T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A20605RNCQ
SWITCH ROTARY 6POS 2.5A 125V
C&K
881
In Stock
1 : £9.27000
Tray
Tray
Active
6
Fixed
1
2
DP6T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
12.70mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A40315RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
135
In Stock
1 : £11.41000
Tray
Tray
Active
3
Fixed
1
4
4P3T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A30415RNZQ
SWITCH ROTARY 4POS 2.5A 125V
C&K
125
In Stock
1 : £8.84000
Tray
Tray
Active
4
Fixed
1
3
3P4T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A20615RNZQ
SWITCH ROTARY 6POS 2.5A 125V
C&K
66
In Stock
1 : £9.17000
Tray
Tray
Active
6
Fixed
1
2
DP6T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A30415RNCQ
SWITCH ROTARY 4POS 2.5A 125V
C&K
94
In Stock
1 : £8.91000
Tray
Tray
Active
4
Fixed
1
3
3P4T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A40315RNCQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
0
In Stock
Check Lead Time
1 : £11.20000
Tray
Tray
Active
3
Fixed
1
4
4P3T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A11203RNZQ
SWITCH ROTARY 12POS 2.5A 125V
C&K
4
In Stock
1 : £8.56000
Tray
Tray
Active
12
Fixed
1
1
SP12T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
12.70mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A12415RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
0
In Stock
Check Lead Time
72 : £5.67486
Tray
Tray
Active
3
Fixed
1
2
DP3T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
Modular Base
14.48mm
A10815RNZQ
SWITCH ROTARY 8POS 2.5A 125V
C&K
2
In Stock
1 : £7.67000
Bulk
Bulk
Active
8
Fixed
1
1
SP8T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A11215RNZQ
SWITCH ROTARY 12POS 2.5A 125V
C&K
0
In Stock
Check Lead Time
2,448 : £4.29266
Tray
Tray
Active
12
Fixed
1
1
SP12T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A12415RNZQ
SWITCH ROTARY 12POS 2.5A 125V
C&K
0
In Stock
Check Lead Time
2,160 : £4.48431
Tray
Tray
Active
12
Fixed
1
1
SP12T
Shorting (MBB)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A12415RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
0
In Stock
Check Lead Time
72 : £8.52694
Tray
Tray
Active
3
Fixed
1
4
4P3T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
Epoxy Sealed Terminals, Splashproof Bushing Seal
14.48mm
Showing
of 19

Rotary Switches


A rotary switch is an electromechanical device that allows users to control a circuit by turning a knob or shaft through a series of positions. Each position corresponds to a different circuit path, making rotary switches ideal for applications that require multiple selection options from a single control point. The internal contacts rotate with the knob, connecting different poles (input terminals) to one or more throws (output terminals), depending on the switch's configuration. Options like single-pole, two-pole, or even multi-deck designs offer flexibility in complex systems.

Rotary switches are commonly found in electronic equipment, control panels, instrumentation, and industrial machinery, as well as in consumer devices like car dashboards where a rotary switch might control lighting or air flow. A two-pole rotary switch, for example, allows two separate circuits to be switched simultaneously, ideal for audio, test, or telecom applications. Compared to a rotary encoder or a selector switch, rotary switches typically offer a more tactile, mechanical detent-based selection method. Unlike a DIP switch, which is set using small levers or slides, a rotary switch is adjusted by turning, which can be more user-friendly in low-visibility or gloved-use situations.