Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,326 In Stock | 1 : £8.34000 Tray | Tray | Active | 12 | Fixed | 1 | 1 | SP12T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
468 In Stock | 1 : £9.54000 Tray | Tray | Active | 6 | Fixed | 1 | 2 | DP6T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 38.10mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
201 In Stock | 1 : £8.34000 Tray | Tray | Active | 4 | Fixed | 1 | 2 | DP4T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | - | 20.83mm | |||
69 In Stock | 1 : £11.09000 Tray | Tray | Active | 3 | Fixed | 1 | 4 | 4P3T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 38.10mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | - | 20.83mm |