Rotary Potentiometers, Rheostats

Results: 63
Stocking Options
Environmental Options
Media
Marketplace Product
63Results
Applied FiltersRemove All

Showing
of 63
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
3852A-282-502AL
3852A-282-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
482
In Stock
1 : £11.23000
Bulk
Bulk
Active
5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-282-252AL
3852A-282-252AL
POT 2.5K OHM 2W CERMET LINEAR
Bourns Inc.
511
In Stock
1 : £11.26000
Bulk
Bulk
Active
2.5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-282-102AL
3852A-282-102AL
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
161
In Stock
1 : £11.26000
Bulk
Bulk
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-162 SERIES
3852A-162-102AL
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
198
In Stock
1 : £6.54000
Bulk
Bulk
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852C-162-102AL
3852C-162-102AL
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
208
In Stock
1 : £7.61000
Tray
Tray
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3852A-162 SERIES
3852A-162-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
214
In Stock
1 : £7.88000
Bulk
Bulk
Active
5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-286-104AL
3852A-286-104AL
POT 100K OHM 2W CERMET LINEAR
Bourns Inc.
965
In Stock
1 : £9.01000
Bulk
Bulk
Active
100k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
280°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852C-282-103A(L)
3852C-282-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
255
In Stock
1 : £11.26000
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3852A-202-103AL
3852A-202-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
223
In Stock
1 : £11.26000
Tray
Tray
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852C-282-xxxxx
3852C-282-102AL
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
217
In Stock
1 : £11.26000
Bulk
Bulk
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3852A-162 SERIES
3852A-162-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
214
In Stock
1 : £11.26000
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852C-282-xxxxx
3852C-282-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
126
In Stock
1 : £11.26000
Bulk
Bulk
Active
5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3852C-162-xxxxx
3852C-162-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
260
In Stock
1 : £11.79000
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3852A-162 SERIES
3852A-162-104AL
POT 100K OHM 2W CERMET LINEAR
Bourns Inc.
183
In Stock
1 : £9.58000
Bulk
Bulk
Active
100k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-286-502AL
3852A-286-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
248
In Stock
1 : £11.26000
Tray
Tray
Active
5k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
280°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-282-103AL
3852A-282-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
81
In Stock
1 : £11.23000
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-282-503AL
3852A-282-503AL
POT 50K OHM 2W CERMET LINEAR
Bourns Inc.
86
In Stock
1 : £7.55000
Bulk
Bulk
Active
50k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A Series
3852A-282-104AL
POT 100K OHM 2W CERMET LINEAR
Bourns Inc.
88
In Stock
1 : £11.26000
Bulk
Bulk
Active
100k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-286-xxxxx
3852A-282-202AL
POT 2K OHM 2W CERMET LINEAR
Bourns Inc.
56
In Stock
1 : £11.26000
Bulk
Bulk
Active
2k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852C-162-xxxxx
3852C-162-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
66
In Stock
1 : £6.28000
Bulk
Bulk
Active
5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3852A-162 SERIES
3852A-162-252AL
POT 2.5K OHM 2W CERMET LINEAR
Bourns Inc.
63
In Stock
1 : £8.97000
Bulk
Bulk
Active
2.5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-202-104AL
3852A-202-104AL
POT 100K OHM 2W CERMET LINEAR
Bourns Inc.
93
In Stock
1 : £10.73000
Tray
Tray
Active
100k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-162 SERIES
3852A-162-503AL
POT 50K OHM 2W CERMET LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : £6.40004
Tray
Tray
Active
50k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-162 SERIES
3852A-166-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : £6.40004
Tray
Tray
Active
10k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
280°
Cermet
PC Pins
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-202-xxxxx
3852A-202-102AL
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : £6.40004
Tray
Tray
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
Showing
of 63

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.