Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : £59.75000 Box | Box | Active | 10k | - | 1W | None | 1.0 | - | Linear | 1 | User Defined | - | - | Cermet | Solder Lug | Round | - | 0.236" (6.00mm) | - | Panel Mount | |||
2 In Stock | 1 : £43.87000 Box | Box | Active | 1k | - | 1W | None | 1.0 | - | Linear | 1 | User Defined | - | - | Cermet | Solder Lug | Round | - | 0.236" (6.00mm) | - | Panel Mount | |||
1 In Stock | 1 : £59.75000 Box | Box | Active | 4.7k | - | 1W | None | 1.0 | - | Linear | 1 | User Defined | - | - | Cermet | Solder Lug | Round | - | 0.236" (6.00mm) | - | Panel Mount | |||
0 In Stock Check Lead Time | 1 : £43.87000 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : £43.87000 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : £63.66000 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |