Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
755 In Stock | 1 : £3.98000 Bulk | Bulk | Active | 500 | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
112 In Stock | 1 : £12.86000 Bulk | Bulk | Active | 500 | ±5% | 2W | None | 10.0 | - | Linear | 1 | User Defined | ±50ppm/°C | 3600° | Wirewound | Solder Lug | Slotted | 0.812" (20.63mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount | |||
517 In Stock | 1 : £2.22000 Bulk | Bulk | Active | 200 | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Side Adjustment | ±300ppm/°C | 300° | Carbon | PC Pins | Knurled | 1.772" (45.00mm) | 0.157" (4.00mm) | M7 x 0.75 | Panel Mount | |||
0 In Stock Value Added Item | 1 : £2.51000 Bulk | Bulk | Active | 500 | ±20% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Carbon | Solder Lug | Slotted | 0.500" (12.70mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |