Rotary Potentiometers, Rheostats

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
PDB181 Series
POT 10K OHM 1/10W CARBON LOG
Bourns Inc.
1,173
In Stock
1 : £1.31000
Bulk
Bulk
Active
10k
±20%
0.1W, 1/10W
None
1.0
-
Logarithmic
1
Side Adjustment
-
300°
Carbon
PC Pins
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PDB18 Series
POT 1K OHM 1/5W CARBON LINEAR
Bourns Inc.
754
In Stock
1 : £1.32000
Bulk
Bulk
Active
1k
±20%
0.2W, 1/5W
None
1.0
-
Linear
1
Side Adjustment
-
300°
Carbon
PC Pins
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PDB181-K420K-203A2
POT 20K OHM 1/10W CARBON LOG
Bourns Inc.
726
In Stock
1 : £1.40000
Tray
Tray
Active
20k
±20%
0.1W, 1/10W
None
1.0
-
Logarithmic
1
Side Adjustment
-
300°
Carbon
PC Pins
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PDB181-K415K-503B
POT 50K OHM 1/5W CARBON LINEAR
Bourns Inc.
1,585
In Stock
1 : £1.47000
Tray
Tray
Active
50k
±20%
0.2W, 1/5W
None
1.0
-
Linear
1
Side Adjustment
-
300°
Carbon
PC Pins
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PDB18 Series
POT 10K OHM 1/5W CARBON LINEAR
Bourns Inc.
1,218
In Stock
1 : £1.55000
Bulk
Bulk
Active
10k
±20%
0.2W, 1/5W
None
1.0
-
Linear
1
Side Adjustment
-
300°
Carbon
PC Pins
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PDB181-K420P-105A2
POT 1M OHM 1/10W CARBON LOG
Bourns Inc.
781
In Stock
1 : £1.55000
Tray
Tray
Active
1M
±20%
0.1W, 1/10W
None
1.0
-
Logarithmic
1
Side Adjustment
-
300°
Carbon
PC Pins
Round
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PDB18 Series
POT 1M OHM 1/5W CARBON LINEAR
Bourns Inc.
435
In Stock
1 : £1.55000
Tray
Tray
Active
1M
±20%
0.2W, 1/5W
None
1.0
-
Linear
1
Side Adjustment
-
300°
Carbon
PC Pins
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PDB18 Series
POT 50K OHM 1/5W CARBON LINEAR
Bourns Inc.
356
In Stock
1 : £1.63000
Tray
Tray
Active
50k
±20%
0.2W, 1/5W
None
1.0
-
Linear
1
User Defined
-
300°
Carbon
Solder Lug
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PDB181 Series
POT 100K OHM 1/10W CARBON LOG
Bourns Inc.
1,559
In Stock
1 : £1.67000
Bulk
Bulk
Active
100k
±20%
0.1W, 1/10W
None
1.0
-
Logarithmic
1
Side Adjustment
-
300°
Carbon
PC Pins
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
PDB181 Series
POT 500K OHM 1/10W CARBON LOG
Bourns Inc.
628
In Stock
1 : £1.69000
Tray
Tray
Active
500k
±20%
0.1W, 1/10W
None
1.0
-
Logarithmic
1
Side Adjustment
-
300°
Carbon
PC Pins
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
Showing
of 10

About Rotary Potentiometers and Rheostats


A rheostat is a type of adjustable resistor used to control current flow in an electrical circuit by varying resistance. Often referred to as a variable resistor, a rheostat is typically constructed using a wire-wound resistive element—usually made of materials like nichrome or another high-resistivity alloy—wrapped around a ceramic or insulating core. A sliding contact called a wiper moves along the resistive wire to change the effective resistance between two terminals, allowing more or less current to flow. Rheostats are commonly rotary or linear in design and are manually adjusted using a shaft or slider. Though similar in appearance to a potentiometer, a rheostat is typically used with just two terminals to control current (not voltage division), making it better suited for high-power applications like motor speed control or dimming incandescent lamps.

When selecting a rheostat, key factors include resistance range (measured in ohms), power rating (in watts), adjustment type (rotary or linear), and mechanical durability. For high-current applications, look for wire-wound models that can dissipate significant heat. Rheostats are generally used in AC and DC circuits, but they must be rated appropriately for the type and magnitude of the voltage and current involved.

It’s important to note that rheostats are not as precise or compact as digital alternatives, and their mechanical nature makes them less suited to automated or embedded systems. However, they remain useful for hands-on control, adjustment during prototyping, and high-power load variation where fine-tuned analog control is necessary. When comparing to potentiometers, remember: all rheostats are variable resistors, but not all variable resistors are rheostats—potentiometers usually act as voltage dividers, while rheostats typically control current directly.