Rotary Potentiometers, Rheostats

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
P260T-D1BS3CB100K
P260T-D1BS3CB100K
POT 100K OHM 1/2W PLASTIC LINEAR
TT Electronics/BI
1,383
In Stock
1 : £7.79000
Tray
Tray
Active
100k
±10%
0.5W, 1/2W
None
1.0
Sealed
Linear
1
Top Adjustment
-
295°
Conductive Plastic
PC Pins
Slotted
0.787" (20.00mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3310H-003-104L
3310H-003-104L
POT 100K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
32
In Stock
1 : £10.00000
Bulk
Bulk
Active
100k
±20%
0.25W, 1/4W
Rotary, SPST
1.0
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.