Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
762 In Stock | 1 : £0.82000 Tray | Tray | Active | 50k | ±20% | 0.08W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 300° | Carbon | PC Pins, Board Locks | Flatted | 1.181" (30.00mm) | 0.236" (6.00mm) | - | Through Hole | |||
908 In Stock | 1 : £0.96000 Tray | Tray | Active | 10k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Flatted | 0.984" (25.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
4,725 In Stock | 1 : £1.32000 Tray | Tray | Active | 2.5k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Reverse Logarithmic | 1 | Side Adjustment | - | 300° | Conductive Plastic | PC Pins | Flatted | 0.709" (18.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
1,093 In Stock | 1 : £1.46000 Bulk | Bulk | Active | 50k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Logarithmic | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Knurled and Slotted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
1,585 In Stock | 1 : £1.47000 Tray | Tray | Active | 50k | ±20% | 0.2W, 1/5W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Knurled and Slotted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
1,194 In Stock | 1 : £1.52000 Tray | Tray | Active | 10k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Logarithmic | 1 | Side Adjustment | - | 300° | Carbon | PC Pins | Flatted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
877 In Stock | 1 : £1.70000 Tray | Tray | Active | 50k | ±20% | 0.1W, 1/10W | None | 1.0 | - | Logarithmic | 1 | User Defined | - | 300° | Carbon | Solder Lug | Flatted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
667 In Stock | 1 : £1.79000 Tray | Tray | Active | 50k | ±20% | 0.125W, 1/8W | None | 1.0 | - | Logarithmic | 1 | Side Adjustment | - | 305° | Carbon | PC Pins | Knurled and Slotted | 0.787" (20.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Through Hole | |||
989 In Stock | 1 : £2.94000 Tray | Tray | Active | 50k | ±20% | 0.5W, 1/2W | None | 1.0 | - | Linear | 1 | Side Adjustment | - | 305° | Carbon | PC Pins | Flatted | 0.984" (25.00mm) | 0.236" (6.00mm) | M8 x 0.75 | Panel Mount |