Rocker Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RR3402A
SWITCH ROCKER SPST 6A 125V
E-Switch
450
In Stock
1 : £2.42000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPST
On-Off
6A (AC)
125 V
Paddle
Black
No Marking
-
-
Solder Lug
-
-
Circular - 15.00mm Dia
0°C ~ 65°C
-
RR3402C, D
SWITCH ROCKER SPDT 6A 125V
E-Switch
2,002
In Stock
1 : £2.45000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPDT
On-On
6A (AC)
125 V
Paddle
Black
No Marking
-
-
Solder Lug
-
-
Circular - 15.00mm Dia
0°C ~ 65°C
-
RR3402C, D
SWITCH ROCKER SPDT 6A 125V
E-Switch
0
In Stock
Check Lead Time
1,000 : £1.67477
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPDT
On-Off-On
6A (AC)
125 V
Paddle
Black
No Marking
-
-
Solder Lug
-
-
Circular - 15.00mm Dia
0°C ~ 65°C
-
Showing
of 3

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.