Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : £4.44000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock 180 Marketplace | Obsolete | Bulk Tray | Obsolete | Through Hole, Right Angle | SPDT | On-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock 50 Marketplace Check Lead Time | 100 : £5.51650 Tray | Bulk Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 500 : £3.72596 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole | DPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole, Right Angle | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Paddle | Red | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Yellow | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Flange | SPDT | On-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Flange | SPDT | On-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Flange | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Paddle | Red | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - |