Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
777 In Stock 1,546 Factory | 1 : £2.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 250 V | Concave (Curved) | Black | O I | - | - | Solder Lug | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
585 In Stock 1,137 Factory | 1 : £2.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 250 V | Concave (Curved) | Black | O - | - | - | Solder Lug | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
191 In Stock 268 Factory | 1 : £2.96000 Tray | Tray | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC) | 250 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
1,444 In Stock 4,050 Factory | 1 : £3.18000 Tray | Tray | Active | Panel Mount, Snap-In, Right Angle | SPST | On-Off | 6A (AC) | 250 V | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
17 In Stock 602 Factory | 1 : £2.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 250 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
207 In Stock 10 Factory | 1 : £2.87000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 250 V | Concave (Curved) | Black | Dot | - | - | Solder Lug | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
208 In Stock 177 Factory | 1 : £3.22000 Tray | Tray | Active | Panel Mount, Snap-In, Right Angle | SPDT | On-On | 6A (AC) | 250 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
0 In Stock 45 Factory Check Lead Time | 1 : £2.87000 Bulk | Bulk | Active | Panel Mount, Snap-In, Right Angle | SPST | On-Off | 6A (AC) | 250 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
0 In Stock 53 Factory Check Lead Time | 1 : £3.18000 Bulk | Bulk | Active | Panel Mount, Snap-In, Right Angle | SPST | On-Off | 6A (AC) | 250 V | Concave (Curved) | Black | O - | - | - | PC Pin | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus |