Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock 1,569 Factory | 1 : £3.24000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 4A (DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | Dust Proof | Epoxy Sealed Terminals | Rectangular - 19.20mm x 6.80mm | -25°C ~ 70°C | cULus | |||
21 In Stock 1,224 Marketplace 1,569 Factory | 1 : £3.24000 Bulk 1 : £3.80000 Box | Bulk Box | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 4A (DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | Dust Proof | Epoxy Sealed Terminals | Rectangular - 19.20mm x 6.80mm | -25°C ~ 70°C | cULus | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 4A (DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | Dust Proof | Epoxy Sealed Terminals | Rectangular - 19.20mm x 6.80mm | -25°C ~ 70°C | cULus |