Rocker Switches

Results: 59
Stocking Options
Environmental Options
Media
Exclude
59Results
Applied FiltersRemove All

Showing
of 59
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRB130A05BB2
SWITCH ROCKER SPST 10A 125V
CW Industries
921
In Stock
1 : £2.85000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPST
On-Off
10A (AC)
125 V
-
Round
Black
O -
-
-
Solder Lug
-
-
Circular - 18.20mm Dia
-25°C ~ 85°C
CSA, cULus
GRB112A802BB
SWITCH ROCKER SPST 16A 125V
CW Industries
2,631
In Stock
1 : £2.88000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
-
GRB112D802BB
SWITCH ROCKER SPDT 16A 125V
CW Industries
7,966
In Stock
1 : £3.37000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
-
Round
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
-
GRB112B802BR1
SWITCH ROCKER SPST 16A 125V
CW Industries
9,449
In Stock
1 : £3.44000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 20A (DC)
125 V
12 V
Round - Illuminated
Red
No Marking
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
cULus
GRB213B03BB
SWITCH ROCKER DPDT 6A 125V
CW Industries
227
In Stock
1 : £4.39000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
DPDT
On-On
6A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.110" (2.8mm)
-
-
Circular - 12.20mm Dia
-
-
GRB260K101BBNN
SWITCH ROCKER DPDT 20A 125V
CW Industries
706
In Stock
1 : £6.36000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
20A (AC), 21A (DC)
125 V
14 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
GRB292A201BBNA2
SWITCH ROCKER SPST 10A 24V
CW Industries
960
In Stock
1 : £9.11000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (DC)
-
24 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 36.60mm x 21.00mm
-25°C ~ 85°C
-
GRB049A05BB1
SWITCH ROCKER SPST 10A 125V
CW Industries
2,852
In Stock
1 : £2.39000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPST
On-Off
10A (AC)
125 V
-
Concave (Standard V)
Black
Dot
-
-
Solder Lug
-
-
Circular - 18.00mm Dia
-
cULus
GRB066L02BBGGL1
SWITCH ROCKER SPST 16A 125V
CW Industries
1,310
In Stock
1 : £2.91000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (DC)
125 V
12 V
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
2.2 VDC
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 13.00mm
-20°C ~ 85°C
-
GRB136A05BB2
SWITCH ROCKER SPST 10A 125V
CW Industries
786
In Stock
1 : £2.91000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Solder Lug
-
-
Circular - 18.20mm Dia
-
CSA, cULus
GRB066A802BB1
SWITCH ROCKER SPST 16A 125V
CW Industries
732
In Stock
1 : £2.95000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 20A (DC)
125 V
12 V
Flat
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
cULus, ENEC
GRB066B802BR1
SWITCH ROCKER SPST 16A 125V
CW Industries
2,061
In Stock
1 : £3.13000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
12 V
Flat - Illuminated
Clear (Red Filter/Diffuser)
No Marking
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
cULus, ENEC
GRB244B802BR1
SWITCH ROCKER DPST 16A 125V
CW Industries
7,192
In Stock
1 : £3.94000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC), 20A (DC)
125 V
12 V
Round - Illuminated
Red
No Marking
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
cULus
GRB244C802BB
SWITCH ROCKER DPDT 16A 125V
CW Industries
9,170
In Stock
1 : £3.98000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
cULus
GRB293A01BB
SWITCH ROCKER SPST 20A 125V
CW Industries
1,045
In Stock
1 : £4.13000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Circular - 22.00mm Dia
-25°C ~ 85°C
-
GRB260A101BBNN
SWITCH ROCKER SPST 20A 125V
CW Industries
588
In Stock
1 : £4.25000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC), 21A (DC)
125 V
14 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
GRB258I01BB
SWITCH ROCKER SPDT 20A 125V
CW Industries
3,370
In Stock
1 : £4.33000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
20A (AC)
125 V
-
Convex (Reverse V)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.80mm x 15.30mm
-20°C ~ 85°C
cULus, ENEC, VDE
GRB293B01BR
SWITCH ROCKER SPST 20A 125V
CW Industries
2,910
In Stock
1 : £4.56000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round - Illuminated
Red
No Marking
Neon, Red
-
Quick Connect - 0.250" (6.3mm)
-
-
Circular - 22.00mm Dia
-25°C ~ 85°C
-
GRB260A401BBRN1
SWITCH ROCKER SPST 20A 12V
CW Industries
1,472
In Stock
1 : £4.73000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
-
12 V
Concave (Curved) - Illuminated
Black
No Marking
Incandescent, Red
14 VDC
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
GRB260A401BBRN2
SWITCH ROCKER SPST 20A 125V
CW Industries
405
In Stock
1 : £4.76000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC), 21A (DC)
125 V
14 V
Concave (Curved) - Illuminated
Black
No Marking
Neon, Red
250 VAC
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
GRB260G101BBNN
SWITCH ROCKER SPDT 20A 125V
CW Industries
1,032
In Stock
1 : £5.25000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
20A (AC), 21A (DC)
125 V
14 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
GRB203B801BRRN5
SWITCH ROCKER SPST 10A 250V
CW Industries
341
In Stock
1 : £5.49000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
250 V
-
Round - Illuminated
Red
No Marking
LED, Red
-
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 24.00mm Dia
-25°C ~ 85°C
-
GRB260E101BBNN
SWITCH ROCKER DPDT 20A 125V
CW Industries
350
In Stock
1 : £6.11000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
20A (AC), 21A (DC)
125 V
14 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
GRB260F101BBNN
SWITCH ROCKER DPST 20A 125V
CW Industries
543
In Stock
1 : £6.18000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC), 21A (DC)
125 V
14 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
GRB260D501BBRG1
SWITCH ROCKER SPDT 21A 14V
CW Industries
1,204
In Stock
1 : £6.65000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
21A (DC)
-
14 V
Concave (Curved) - Illuminated
Black
No Marking
LED, Green/Red
-
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
Showing
of 59

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.