Rocker Switches

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RA412C1100
SWITCH ROCKER DPST 16A 125V
E-Switch
667
In Stock
1 : £1.23000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
RA41231121
SWITCH ROCKER DPST 10A 125V
E-Switch
2,566
In Stock
1 : £1.24000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
RA41G31100
SWITCH ROCKER DPDT 10A 125V
E-Switch
2,955
In Stock
1 : £1.26000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
10A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
RA41G31900
SWITCH ROCKER DPDT 10A 125V
E-Switch
815
In Stock
1 : £1.27000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
10A (AC)
125 V
Concave (Curved)
Red
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
RA43HC1921
SWITCH ROCKER DPDT 16A 125V
E-Switch
2,939
In Stock
1 : £1.75000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Mom
16A (AC)
125 V
Concave (Curved)
Red
O -
-
-
PC Pin
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
RA45HC1921
SWITCH ROCKER DPDT 16A 125V
E-Switch
2,867
In Stock
1 : £1.77000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Mom
16A (AC)
125 V
Concave (Curved)
Red
O -
-
-
Solder Lug
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
RA411C1100
SWITCH ROCKER SPST 16A 125V
E-Switch
607
In Stock
1 : £1.05000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
0
In Stock
Check Lead Time
3,000 : £0.65839
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
Off-Mom
16A (AC)
125 V
Concave (Curved)
White
O -
-
-
Quick Connect - 0.187" (4.7mm)
IP54 - Dust Protected, Water Resistant
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
SWITCH ROCKER DPST 16A 125V
SWITCH ROCKER DPST 16A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : £0.68452
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
SWITCH ROCKER DPST-NO 16A 125V
SWITCH ROCKER DPST-NO 16A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : £0.76181
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST-NO
Off-Mom
16A (AC)
125 V
Concave (Curved)
Green
O -
-
-
Solder Lug
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
RA41631100
SWITCH ROCKER DPDT 10A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : £0.78995
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
10A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
SWITCH ROCKER DPDT 16A 125V
SWITCH ROCKER DPDT 16A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : £0.93263
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
SWITCH ROCKER DPDT 16A 125V
SWITCH ROCKER DPDT 16A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : £1.25034
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
16A (AC)
125 V
Concave (Curved)
Black
II OFF I
-
-
Solder Lug
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
RA45HC1911
SWITCH ROCKER DPDT 16A 125V
E-Switch
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Mom
16A (AC)
125 V
Concave (Curved)
Red
O -
-
-
Solder Lug
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
SWITCH ROCKER DPDT 16A 125V
SWITCH ROCKER DPDT 16A 125V
E-Switch
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
16A (AC)
125 V
Concave (Curved)
Black
I O II
-
-
Solder Lug
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
SWITCH ROCKER DPDT 16A 125V
SWITCH ROCKER DPDT 16A 125V
E-Switch
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
16A (AC)
125 V
Concave (Curved)
Black
- O =
-
-
Solder Lug
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
SWITCH ROCKER DPDT 16A 125V
SWITCH ROCKER DPDT 16A 125V
E-Switch
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
16A (AC)
125 V
Concave (Curved)
Black
I OFF II, Vertical
-
-
Solder Lug
-
-
Rectangular - 22.00mm x 19.20mm
-20°C ~ 105°C
cUL, UL
Showing
of 17

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.