Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
JWL21RA1A
JWL21RA1A
SWITCH ROCKER DPST 16A 125V
NKK Switches
1,135
In Stock
151
Factory
1 : £10.77000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 VConcave (Curved)BlackO I--Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°C
JWL11RA2A
JWL11RA2A
SWITCH ROCKER SPST 16A 125V
NKK Switches
3,262
In Stock
1,283
Factory
1 : £8.35000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Curved)BlackO ---Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°C
JWL21RAA
JWL21RAA
SWITCH ROCKER DPST 16A 125V
NKK Switches
28
In Stock
13
Factory
1 : £9.82000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 VConcave (Curved)BlackNo Marking--Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°C
JWL21RA2A
JWL21RA2A
SWITCH ROCKER DPST 16A 125V
NKK Switches
1,328
In Stock
1 : £10.77000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 VConcave (Curved)BlackO ---Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°C
JWL11RA1A
JWL11RA1A
SWITCH ROCKER SPST 16A 125V
NKK Switches
23
In Stock
1 : £8.35000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Curved)BlackO I--Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°C
JWL12RAA/UCV
JWL12RAA
SWITCH ROCKER SPDT 16A 125V
NKK Switches
0
In Stock
21
Factory
1 : £8.74000
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 VConcave (Curved)BlackNo Marking--Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°C
JWL22RAA
JWL22RAA
SWITCH ROCKER DPDT 16A 125V
NKK Switches
0
In Stock
24
Factory
1 : £11.91000
Bulk
Bulk
ActivePanel Mount, Snap-InDPDTOn-On16A (AC)125 VConcave (Curved)BlackNo Marking--Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°C
SWITCH ROCKER SPST 16A 125V
JWL11RAA
SWITCH ROCKER SPST 16A 125V
NKK Switches
0
In Stock
21
Factory
1 : £7.50000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Curved)BlackNo Marking--Solder, Quick Connect - 0.187" (4.7mm)Dust ProofEpoxy Sealed TerminalsRectangular - 29.50mm x 20.50mm-25°C ~ 70°C
Showing
of 8

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.