Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,457 In Stock | 1 : £0.52000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
310 In Stock | 1 : £2.59000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | Neon, Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
1,286 In Stock | 1 : £2.61000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | Neon, Red | 250 VAC | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | Sealing Boot | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | - | |||
1,381 In Stock | 1 : £1.25000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | No Marking | Incandescent, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 11.00mm | -20°C ~ 65°C | cULus | |||
676 In Stock | 1 : £1.40000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Red | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | Terminal Barriers | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
3,113 In Stock | 1 : £2.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | Neon, Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | - | |||
381 In Stock | 1 : £2.59000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Green | O - | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
125 In Stock | 1 : £2.59000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
1,007 In Stock | 1 : £4.43000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | 12 V | Concave (Curved) - Illuminated | Red | O - | Incandescent, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 3,000 : £0.80719 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) - Illuminated | White | No Marking | Incandescent, Red | 24 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | - |