Rocker Switches

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRS-4022-0013
GRS-4022-0013
SWITCH ROCKER DPDT 16A 125V
CW Industries
4,006
In Stock
1 : £1.53000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
RB246C1129
RB246C1129
SWITCH ROCKER DPDT 16A 125V
E-Switch
1,498
In Stock
1 : £1.50000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
16A (AC)
125 V
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
-
JWM21xA2A
JWM21RA2A
SWITCH ROCKER DPST 10A 125V
NKK Switches
1,278
In Stock
2,434
Factory
1 : £10.22000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Solder, Quick Connect - 0.110" (2.8mm)
Dust Proof
Epoxy Sealed Terminals
Rectangular - 24.00mm x 15.40mm
-25°C ~ 70°C
CSA, UL, VDE
WB24GE1121
WB24GE1121
SWITCH ROCKER DPDT 16A 125V
E-Switch
406
In Stock
1 : £6.38000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
IP55 - Dust Protected, Water Resistant
-
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
CE, cULus, TUV
Showing
of 4

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.