Rocker Switches

Results: 5
Series
CWSBJW
Packaging
BoxBulk
Circuit
DPDTDPST
Switch Function
On-OffOn-On
Current Rating (Amps)
6A (AC)10A (AC)16A (AC)
Voltage Rating - AC
125 V250 V
Actuator Marking
No MarkingO -O I
Termination Style
Quick Connect - 0.187" (4.7mm)Solder, Quick Connect - 0.110" (2.8mm)Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-Dust ProofIP67 - Dust Tight, Waterproof
Features
Audible ClickEpoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mmRectangular - 24.00mm x 15.40mmRectangular - 29.50mm x 20.50mmRectangular - 30.70mm x 20.50mm
Operating Temperature
-25°C ~ 70°C-25°C ~ 85°C-10°C ~ 70°C
Approval Agency
CSA, UL, VDEcULus
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
CWSB21AA2F
CWSB21AA2F
SWITCH ROCKER DPST 6A 250V
NKK Switches
0
In Stock
2,020
Marketplace
2,994
Factory
Check Lead Time
1 : £11.95000
Bulk
1 : £4.53000
Bulk
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
6A (AC)
250 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
Audible Click
Rectangular - 19.20mm x 12.90mm
-10°C ~ 70°C
cULus
JWL21RA2A
JWL21RA2A
SWITCH ROCKER DPST 16A 125V
NKK Switches
2,129
In Stock
6,470
Factory
1 : £8.16000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Solder, Quick Connect - 0.187" (4.7mm)
Dust Proof
Epoxy Sealed Terminals
Rectangular - 29.50mm x 20.50mm
-25°C ~ 70°C
CSA, UL, VDE
JWLW21RA1A
JWLW21RA1A
SWITCH ROCKER DPST 16A 125V
NKK Switches
0
In Stock
174
Marketplace
Check Lead Time
1 : £14.22000
Bulk
1 : £41.42000
Box
Bulk
Box
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
O I
-
-
Solder, Quick Connect - 0.187" (4.7mm)
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 30.70mm x 20.50mm
-25°C ~ 85°C
CSA, UL, VDE
JWM22RAAxxxx
JWM22RAA
SWITCH ROCKER DPDT 10A 125V
NKK Switches
289
In Stock
777
Factory
1 : £10.42000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
10A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Solder, Quick Connect - 0.110" (2.8mm)
Dust Proof
Epoxy Sealed Terminals
Rectangular - 24.00mm x 15.40mm
-25°C ~ 70°C
CSA, UL, VDE
JWMW21RA1A, JWM21RA1A
JWM21RA1A
SWITCH ROCKER DPST 10A 125V
NKK Switches
38
In Stock
11,883
Factory
1 : £10.11000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
O I
-
-
Solder, Quick Connect - 0.110" (2.8mm)
Dust Proof
Epoxy Sealed Terminals
Rectangular - 24.00mm x 15.40mm
-25°C ~ 70°C
CSA, UL, VDE
Showing
of 5

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.