Rocker Switches

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RRx11x112xx
SWITCH ROCKER SPST 20A 125V
E-Switch
12,325
In Stock
1 : £0.80000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
CRE24F2HBBNE
SWITCH ROCKER SPDT 20A 125V
ZF Electronics
5,800
In Stock
1 : £1.82000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
20A (AC)
125 V
-
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
RRA16C1100
SWITCH ROCKER DPDT 15A 125V
E-Switch
5,897
In Stock
1 : £1.88000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
15A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 22.00mm Dia
-20°C ~ 105°C
cUL, UL
GRB244C802BB
SWITCH ROCKER DPDT 16A 125V
CW Industries
9,295
In Stock
1 : £3.34000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
cULus
GRB112D802BB
SWITCH ROCKER SPDT 16A 125V
CW Industries
1,221
In Stock
1 : £3.34000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
-
Round
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
-
RR3130BBLKBLKFS
SWITCH ROCKER DPDT 10A 125V
E-Switch
959
In Stock
1 : £3.50000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
DPDT
On-On
10A (AC)
125 V
-
Round
Black
O -
-
-
Solder Lug
-
-
Circular - 18.20mm Dia
0°C ~ 65°C
-
SW-R3-1A-A-1-2
SWITCH ROCKER SPST 6A 125V
Adam Tech
1,377
In Stock
1 : £0.33000
Bag
Bag
Active
Panel Mount, Snap-In
SPST
On-Off
6A (AC)
125 V
-
Round
Black
O -
-
-
Solder Lug
-
-
Circular - 14.40mm Dia
-25°C ~ 85°C
-
SW-R2-2E-F-6-8
SWITCH ROCKER SPDT 10A 125V
Adam Tech
188
In Stock
1 : £0.76000
Bag
Bag
Active
Panel Mount, Snap-In
SPDT
On-Off-On
10A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-25°C ~ 85°C
-
RRG38531100
SWITCH ROCKER SPDT 10A 125V
E-Switch
3,836
In Stock
1 : £0.85000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
10A (AC)
125 V
-
Round
Black
No Marking
-
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 105°C
cUL, UL
RB1-1F-DC-2-B
SWITCH ROCKER SPDT 10A 125V
Switch Components
533
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Panel Mount, Threaded Body with Nut
SPDT
On-Off-On
16 (AC), 20 (DC)
125 V
14 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
-25°C ~ 85°C
-
Showing
of 10

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.