Rocker Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRB112D802BB
SWITCH ROCKER SPDT 16A 125V
CW Industries
9,679
In Stock
1 : £3.36000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
Round
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
-
RR115C1100
SWITCH ROCKER SPDT 16A 125V
E-Switch
5,863
In Stock
1 : £1.10000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 105°C
cUL, VDE, UL
RRA16C1100
SWITCH ROCKER DPDT 15A 125V
E-Switch
4,816
In Stock
1 : £1.90000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
15A (AC)
125 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 22.00mm Dia
-20°C ~ 105°C
cUL, UL
RR11622IWC
SWITCH ROCKER SPDT 15A 250VAC
CIT Relay and Switch
208
In Stock
1 : £1.11000
Bag
Bag
Active
Panel Mount, Snap-In
SPDT
On-Off-On
15A (AC)
125 V
Round
Black
I O II
-
-
Solder, Quick Connect - 0.187" (4.7mm)
IP40
-
Circular - 20.20mm Dia
-40°C ~ 105°C
cULus
Showing
of 4

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.