Rivets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Rivet Diameter
Rivet Length
Head Diameter
Head Height
Hole Diameter
Grip Range
Features
Color
Material
MOUNTING BUTTON NYLON NATURAL
MOUNTING BUTTON NYLON NATURAL
Heyco Products Corporation
0
In Stock
Check Lead Time
1,000 : £0.02928
Bulk
Bulk
Active
Mounting Button
-
0.400" (10.16mm)
0.280" (7.11mm)
0.080" (2.03mm)
0.165" (4.19mm)
0.060" ~ 0.130" (1.52mm ~ 3.30mm)
-
Natural
Nylon
MOUNTING BUTTON NYLON NATURAL
MOUNTING BUTTON NYLON NATURAL
Heyco Products Corporation
0
In Stock
Check Lead Time
1,000 : £0.03349
Bulk
Bulk
Active
Mounting Button
-
0.520" (13.21mm)
0.370" (9.40mm)
0.060" (1.52mm)
0.192" (4.88mm)
0.170" ~ 0.190" (4.32mm ~ 4.83mm)
-
Natural
Nylon
MOUNTING BUTTON NYLON NATURAL
MOUNTING BUTTON NYLON NATURAL
Heyco Products Corporation
0
In Stock
Check Lead Time
1,000 : £0.03597
Bulk
Bulk
Active
Mounting Button
-
0.320" (8.13mm)
0.280" (7.11mm)
0.060" (1.52mm)
0.132" (3.35mm)
0.130" ~ 0.140" (3.30mm ~ 3.56mm)
-
Natural
Nylon
MOUNTING BUTTON NYLON NATURAL
MOUNTING BUTTON NYLON NATURAL
Heyco Products Corporation
0
In Stock
Check Lead Time
1,000 : £0.03597
Bulk
Bulk
Active
Mounting Button
-
0.390" (9.91mm)
0.280" (7.11mm)
0.060" (1.52mm)
0.122" (3.10mm)
0.060" ~ 0.130" (1.52mm ~ 3.30mm)
-
Natural
Nylon
Showing
of 4

Rivets


Rivets are pins with one end having a head. The headless end is inserted through two surfaces and then molded into a head shape using a tool. The rivet diameter is 0.055” to 0.315”, the rivet length is 0.062” to 1.252” for hole diameters of 0.055” to 0.394”. The rivet material is Acetal, Aluminum, Brass, Copper, Nylon, Plastic, Polypropylene, Polysulfone, and Steel.