Ring Connectors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
3-51864-1
51864-1
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
48,251
In Stock
1 : £0.39000
Bulk
Bulk
Active
Circular
8 Stud
0.031" (0.79mm)
0.312" (7.92mm)
0.844" (21.44mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper
Tin
320569
320569
CONN RING CIRC 10-12AWG #1/4
TE Connectivity AMP Connectors
31,714
In Stock
1 : £0.54000
Bulk
Bulk
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.531" (13.49mm)
1.322" (33.58mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
36160
36160
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
24,587
In Stock
1 : £0.28000
Bulk
Bulk
Active
Circular
10 Stud
0.031" (0.79mm)
0.343" (8.71mm)
0.859" (21.82mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
35109
35109
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
19,850
In Stock
1 : £0.37000
Bulk
Bulk
Active
Circular
10 Stud
0.039" (0.99mm)
0.375" (9.53mm)
1.083" (27.51mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
31894
31894
CONN RING CIRC 16-22AWG #1/4
TE Connectivity AMP Connectors
2,160
In Stock
1 : £0.43000
Bulk
Bulk
Active
Circular
1/4 Stud
0.031" (0.79mm)
0.469" (11.91mm)
1.078" (27.38mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
19073-0009
0190730009
CONN RING CIRC 18-22AWG #6 CRIMP
Molex
2,964
In Stock
1 : £0.28000
Bulk
Bulk
Active
Circular
6 Stud
-
0.230" (5.84mm)
0.710" (18.03mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
2-34854-1
2-34854-1
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
30,406
In Stock
1 : £0.34000
Cut Tape (CT)
2,500 : £0.19478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
10 Stud
0.039" (0.99mm)
0.375" (9.53mm)
1.098" (27.89mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
151730
151730
CONN RING CIRC 16-22AWG M5 CRIMP
TE Connectivity AMP Connectors
10,581
In Stock
1 : £0.41000
Bulk
Bulk
Active
Circular
M5 Stud
0.033" (0.84mm)
0.375" (9.53mm)
0.974" (24.74mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
2-31895-1
31895
CONN RING CIRC 16-22AWG #5/16
TE Connectivity AMP Connectors
5,740
In Stock
1 : £0.86000
Bulk
Bulk
Active
Circular
5/16 Stud
0.031" (0.79mm)
0.469" (11.91mm)
1.078" (27.38mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
Showing
of 9

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.